CONN IEEE JACK VERT RT ANG - 693-006-621-003
| Digi-Key Part Number | 151-1087-ND |
1 10 100 500 1000 2500 5000 10000 |
1.52000 1.34800 1.07800 .98000 .83300 .71050 .63700 .58800 |
Extended Price
1.52 13.48 107.80 490.00 833.00 1776.25 3185.00 5880.00 |
| Manufacturer Part Number | 693-006-621-003 | |||
| Description | CONN IEEE JACK VERT RT ANG | |||
| Quantity Available | 252 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 693-006-621-003 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Number of Contacts | 6 |
| Gender | Receptacle |
| Connector Type | Firewire (IEEE1394) |
| Mounting Type | Through Hole, Right Angle, Vertical |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
693 006 621 003 693006621003 151 1087 ND 1511087ND 151-1087 |
693-006-621-003 Specification Sheet
CONN IEEE JACK VERT RT ANG - 693-006-621-003 (151-1087-ND)
Related parts :CONN IEEE JACK VERT RT ANG - 693-006-621-003
Order 'conn ieee jack vert rt ang - 693-006-621-003' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1087-ND.
CONN IEEE JACK HORIZON RT ANG - 693-006-620-003
Order 'conn ieee jack horizon rt ang - 693-006-620-003' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1086-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-661-013
Order 'conn usb jack type a vert rt ang - 690-004-661-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1084-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-261-013
Order 'conn usb jack type a vert rt ang - 690-004-261-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1116-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-620-450
Order 'conn rj45 mod jack vert unshield - A00-108-620-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1070-ND.
CONN RJ45 MOD JACK VERT SHIELD - A00-108-622-450
Order 'conn rj45 mod jack vert shield - A00-108-622-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1071-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-220-450
Order 'conn rj45 mod jack vert unshield - A00-108-220-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1099-ND.
CONN RJ45 MOD JACK VERT SHIELD - A00-108-222-450
Order 'conn rj45 mod jack vert shield - A00-108-222-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1100-ND.
CONN MODULAR JACK RT/ANG 8-6 - 15-43-8504
Order 'conn modular jack rt/ang 8-6 - 15-43-8504' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-43-8504-ND.
CONN MODULAR JACK RT/ANG 8-6 - 15-43-8586
Order 'conn modular jack rt/ang 8-6 - 15-43-8586' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-43-8586-ND.
CONN MOD JACK R/A 8-8-6 SHIELD - 43223-8164
Order 'conn mod jack r/a 8-8-6 shield - 43223-8164' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 43223-8164-ND.
CONN MOD JACK VERT 6-4 STANDARD - 95022-2647
Order 'conn mod jack vert 6-4 standard - 95022-2647' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 95022-2647-ND.
CONN MOD JACK VERT 6-6 STANDARD - 95022-2667
Order 'conn mod jack vert 6-6 standard - 95022-2667' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 95022-2667-ND.
CONN MOD JACK VERT 6-6 - 42410-6170
Order 'conn mod jack vert 6-6 - 42410-6170' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5588-ND.
CONN JACK MONO RT ANG 2.5MM - MJ1-2503A
Order 'conn jack mono rt ang 2.5mm - MJ1-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2503AM-ND.
Send this link via E-Mail
Help With This Screen
