Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE RND COND 4POS 26AWG 100' - 82-26-5804

Digi-Key Part Number 82-26-5804-ND
Price Break
19
Unit Price
15.96947
Extended Price
303.42
Manufacturer Part Number82-26-5804
DescriptionCABLE RND COND 4POS 26AWG 100'
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information82-26-5804
VendorMolex®
CategoryCable, Cable Assembly, Wire
Cable TypeFlat Cable
Number of Positions4 [Nom]
Pitch2.540 mm [Typ]
Overall Length100 ft [Typ]
Individual Wire Size26 AWG (7/34)
Cable ColorGray
PackagingSpool/Roll
Voltage300.000 V [Max]
Operating Temperature-20 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingUL VW-1
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 26 5804
82265804

82-26-5804 Specification Sheet

Image of CABLE RND COND 4POS 26AWG 100' - 82-26-5804

CABLE RND COND 4POS 26AWG 100' - 82-26-5804 (82-26-5804-ND)

Related parts:
CABLE RND COND 4POS 26AWG 100' - 82-26-5804
 Order 'cable rnd cond 4pos 26awg 100' - 82-26-5804' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5804-ND.
CABLE RND COND 4POS 22AWG 100' - 82-22-5804
 Order 'cable rnd cond 4pos 22awg 100' - 82-22-5804' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5804-ND.
CABLE RND COND 2POS 26AWG 100' - 82-26-5802
 Order 'cable rnd cond 2pos 26awg 100' - 82-26-5802' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5802-ND.
CABLE RND COND 3POS 26AWG 100' - 82-26-5803
 Order 'cable rnd cond 3pos 26awg 100' - 82-26-5803' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5803-ND.
CABLE RND COND 5POS 26AWG 100' - 82-26-5805
 Order 'cable rnd cond 5pos 26awg 100' - 82-26-5805' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5805-ND.
CABLE RND COND 6POS 26AWG 100' - 82-26-5806
 Order 'cable rnd cond 6pos 26awg 100' - 82-26-5806' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5806-ND.
CABLE RND COND 7POS 26AWG 100' - 82-26-5807
 Order 'cable rnd cond 7pos 26awg 100' - 82-26-5807' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5807-ND.
CABLE RND COND 8POS 26AWG 100' - 82-26-5808
 Order 'cable rnd cond 8pos 26awg 100' - 82-26-5808' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5808-ND.
CABLE RND COND 9POS 26AWG 100' - 82-26-5809
 Order 'cable rnd cond 9pos 26awg 100' - 82-26-5809' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5809-ND.
CABLE RND COND 10POS 26AWG 100' - 82-26-5810
 Order 'cable rnd cond 10pos 26awg 100' - 82-26-5810' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5810-ND.
CABLE RND COND 11POS 26AWG 100' - 82-26-5811
 Order 'cable rnd cond 11pos 26awg 100' - 82-26-5811' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5811-ND.
CABLE RND COND 12POS 26AWG 100' - 82-26-5812
 Order 'cable rnd cond 12pos 26awg 100' - 82-26-5812' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5812-ND.
CABLE RND COND 13POS 26AWG 100' - 82-26-5813
 Order 'cable rnd cond 13pos 26awg 100' - 82-26-5813' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5813-ND.
CABLE RND COND 14POS 26AWG 100' - 82-26-5814
 Order 'cable rnd cond 14pos 26awg 100' - 82-26-5814' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5814-ND.
CABLE RND COND 15POS 26AWG 100' - 82-26-5815
 Order 'cable rnd cond 15pos 26awg 100' - 82-26-5815' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5815-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE RND COND 4POS 24AWG 100' - 82-24-5904 Next: CABLE RND COND 4POS 28AWG 100' - 82-28-6041