CABLE FLEX 23POS 2MM 26AWG 100' - 82-26-3023
| Digi-Key Part Number | 82-26-3023-ND |
1 |
205.62000 |
Extended Price
205.62 |
| Manufacturer Part Number | 82-26-3023 | |||
| Description | CABLE FLEX 23POS 2MM 26AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-26-3023 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Cable, Wire |
| Conductors | 23 |
| Color | Gray |
| Gauge/AWG | 26 AWG |
| Length | 100' (30.5m) |
| Features | Flat Cable |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 26 3023 82263023 |
82-26-3023 Specification Sheet
CABLE FLEX 23POS 2MM 26AWG 100' - 82-26-3023 (82-26-3023-ND)
Related parts:CABLE FLEX 23POS 2MM 26AWG 100' - 82-26-3023
Order 'cable flex 23pos 2mm 26awg 100' - 82-26-3023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3023-ND.
CABLE FLEX 2POS 2MM 26AWG 100' - 82-26-3002
Order 'cable flex 2pos 2mm 26awg 100' - 82-26-3002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3002-ND.
CABLE FLEX 3POS 2MM 26AWG 100' - 82-26-3003
Order 'cable flex 3pos 2mm 26awg 100' - 82-26-3003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3003-ND.
CABLE FLEX 4POS 2MM 26AWG 100' - 82-26-3004
Order 'cable flex 4pos 2mm 26awg 100' - 82-26-3004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3004-ND.
CABLE FLEX 5POS 2MM 26AWG 100' - 82-26-3005
Order 'cable flex 5pos 2mm 26awg 100' - 82-26-3005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3005-ND.
CABLE FLEX 6POS 2MM 26AWG 100' - 82-26-3006
Order 'cable flex 6pos 2mm 26awg 100' - 82-26-3006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3006-ND.
CABLE FLEX 7POS 2MM 26AWG 100' - 82-26-3007
Order 'cable flex 7pos 2mm 26awg 100' - 82-26-3007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3007-ND.
CABLE FLEX 8POS 2MM 26AWG 100' - 82-26-3008
Order 'cable flex 8pos 2mm 26awg 100' - 82-26-3008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3008-ND.
CABLE FLEX 9POS 2MM 26AWG 100' - 82-26-3009
Order 'cable flex 9pos 2mm 26awg 100' - 82-26-3009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3009-ND.
CABLE FLEX 10POS 2MM 26AWG 100' - 82-26-3010
Order 'cable flex 10pos 2mm 26awg 100' - 82-26-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3010-ND.
CABLE FLEX 11POS 2MM 26AWG 100' - 82-26-3011
Order 'cable flex 11pos 2mm 26awg 100' - 82-26-3011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3011-ND.
CABLE FLEX 12POS 2MM 26AWG 100' - 82-26-3012
Order 'cable flex 12pos 2mm 26awg 100' - 82-26-3012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3012-ND.
CABLE FLEX 13POS 2MM 26AWG 100' - 82-26-3013
Order 'cable flex 13pos 2mm 26awg 100' - 82-26-3013' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3013-ND.
CABLE FLEX 14POS 2MM 26AWG 100' - 82-26-3014
Order 'cable flex 14pos 2mm 26awg 100' - 82-26-3014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3014-ND.
CABLE FLEX 15POS 2MM 26AWG 100' - 82-26-3015
Order 'cable flex 15pos 2mm 26awg 100' - 82-26-3015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-26-3015-ND.
Send this link via E-Mail
Help With This Screen