TOOL CRIMP PNEUMATIC W/O DIES - AMT23B
| Digi-Key Part Number | AMT23B-ND |
1 |
1436.40000 |
Extended Price
1436.40 |
| Manufacturer Part Number | AMT23B | |||
| Description | TOOL CRIMP PNEUMATIC W/O DIES | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMT23B |
| Vendor | Astro Tool Corp |
| Category | Tools |
| Tool Type | Pneumatic Bench Crimper - without Die Set |
| For Use With/Related Products | Contacts, 4/0-8 AWG |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
AMT23B AMT23B |
TOOL CRIMP PNEUMATIC W/O DIES - AMT23B (AMT23B-ND)
Related parts :TOOL CRIMP PNEUMATIC W/O DIES - AMT23B
Order 'tool crimp pneumatic w/o dies - AMT23B' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23B-ND.
TOOL SMA PNEUMATIC W/O DIE & LOC - 58318-1
Order 'tool sma pneumatic w/o die & loc - 58318-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58318-1-ND.
DIE SET SIZE 8 USE WITH AMT23B - AMT23002DA
Order 'die set size 8 use with amt23b - AMT23002DA' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23002DA-ND.
DIE SET SIZE 4 USE WITH AMT23B - AMT23004DA
Order 'die set size 4 use with amt23b - AMT23004DA' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23004DA-ND.
DIE SET SIZE 0 USE WITH AMT23B - AMT23005DA
Order 'die set size 0 use with amt23b - AMT23005DA' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23005DA-ND.
TOOL HAND CRIMP ADJUST 16-28AWG - 616336
Order 'tool hand crimp adjust 16-28awg - 616336' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 616336-ND.
TOOL EXTRACTION #8 CONTACT METAL - ATC 2281
Order 'tool extraction #8 contact metal - ATC 2281' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number ATC2281-ND.
TOOL EXTRACTION #4 CONTACT METAL - ATC2426
Order 'tool extraction #4 contact metal - ATC2426' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number ATC2426-ND.
TOOL EXTRACTION #8 CONTACT PLAST - M81969/14-06
Order 'tool extraction #8 contact plast - M81969/14-06' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number M81969/14-06-ND.
TOOL EXTRACTION #4 CONTACT PLAST - M81969/14-07
Order 'tool extraction #4 contact plast - M81969/14-07' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number M81969/14-07-ND.
TOOL HAND CRIMP ADJUST 12-26AWG - 615708
Order 'tool hand crimp adjust 12-26awg - 615708' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615708-ND.
TOOL HEAD TURRET 16&20 PT SERIES - 615709
Order 'tool head turret 16&20 pt series - 615709' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615709-ND.
TOOL HAND CRIMP ADJUST 20-28AWG - 615717
Order 'tool hand crimp adjust 20-28awg - 615717' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615717-ND.
TOOL POSITIONER FOR 615717 - 620100
Order 'tool positioner for 615717 - 620100' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 620100-ND.
TOOL TURRET HEAD FOR 615708 - 620439
Order 'tool turret head for 615708 - 620439' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 620439-ND.
Send this link via E-Mail
Help With This Screen
