DIE SET SIZE 4 USE WITH AMT23B - AMT23004DA
Astro Tool Corp Crimper - Crimp Heads, Die Set Tool Circular Connector Contacts AMT23004DA
| Digi-Key Part Number | AMT23004DA-ND |
1 |
269.46000 |
Extended Price
269.46 |
| Manufacturer Part Number | AMT23004DA | |||
| Description | DIE SET SIZE 4 USE WITH AMT23B | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMT23004DA |
| Vendor | Astro Tool Corp |
| Category | Tools |
| Connector Type | Circular Connector Contacts |
| Crimp Handle | AMT23B-ND |
| Crimp or Cable Size | Contact Size 4 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
AMT23004DA AMT23004DA |
DIE SET SIZE 4 USE WITH AMT23B - AMT23004DA (AMT23004DA-ND)
Related parts Astro Tool Corp Crimper - Crimp Heads, Die Set Tool Circular Connector Contacts AMT23004DADIE SET SIZE 4 USE WITH AMT23B - AMT23004DA
Order 'die set size 4 use with amt23b - AMT23004DA' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23004DA-ND.
DIE SET SIZE 8 USE WITH AMT23B - AMT23002DA
Order 'die set size 8 use with amt23b - AMT23002DA' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23002DA-ND.
DIE SET SIZE 0 USE WITH AMT23B - AMT23005DA
Order 'die set size 0 use with amt23b - AMT23005DA' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23005DA-ND.
TOOL CRIMP PNEUMATIC W/O DIES - AMT23B
Order 'tool crimp pneumatic w/o dies - AMT23B' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number AMT23B-ND.
TOOL HAND CRIMP ADJUST 16-28AWG - 616336
Order 'tool hand crimp adjust 16-28awg - 616336' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 616336-ND.
TOOL HAND CRIMP ADJUST 12-26AWG - 615708
Order 'tool hand crimp adjust 12-26awg - 615708' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615708-ND.
TOOL HAND CRIMP ADJUST 20-28AWG - 615717
Order 'tool hand crimp adjust 20-28awg - 615717' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615717-ND.
TOOL HEAD TURRET 16&20 PT SERIES - 615709
Order 'tool head turret 16&20 pt series - 615709' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615709-ND.
TOOL POSITIONER FOR 615717 - 620100
Order 'tool positioner for 615717 - 620100' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 620100-ND.
TOOL TURRET HEAD FOR 615708 - 620439
Order 'tool turret head for 615708 - 620439' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 620439-ND.
TOOL TURRET HEAD - 615713
Order 'tool turret head - 615713' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615713-ND.
TOOL TURRET HEAD - 615715
Order 'tool turret head - 615715' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615715-ND.
TOOL TURRET HEAD - 615718
Order 'tool turret head - 615718' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 615718-ND.
TOOL POSITIONER FOR 616336 - TGV702
Order 'tool positioner for 616336 - TGV702' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number TGV702-ND.
STANDARD MICROCRIMP TOOL - 612548
Order 'standard microcrimp tool - 612548' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number 612548-ND.
Options for Astro Tool Corp Crimper - Crimp Heads, Die Set Tool Circular Connector Contacts AMT23004DA
Send this link via E-Mail
Help With This Screen
