Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 58437-1
ASSEMBLY, S.A.H.T. - 58437-1
| Digi-Key Part Number | A28348-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 58437-1 | |||
| Description | ASSEMBLY, S.A.H.T. | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58437-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 20-24 AWG Terminals |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58437 1 584371 A28348 ND A28348ND A28348 |
58437-1 Specification Sheet
ASSEMBLY, S.A.H.T. - 58437-1 (A28348-ND)
Related parts Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 58437-1Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 58437-1
Order 'assembly, s.a.h.t. - 58437-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28348-ND.
Socket to Socket Rectangular Cable Assembly 120" (3.05m) 10' - Tyco Electronics 1-1499685-0
Order 'amptrac i/o 2mm - 6pos mte 10ft - 1-1499685-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499685-0-ND.
Socket to Socket Rectangular Cable Assembly 168.0" (4.27m) 14' - Tyco Electronics 1-1499685-4
Order 'amptrac i/o 2mm - 6pos mte 14ft - 1-1499685-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499685-4-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
LGH-1 Plug to LGH-1 Plug Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 1-830126-3
Order 'conn lead assy dbl end 16awg - 1-830126-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-3-ND.
LGH-1 Plug to LGH-1 Plug Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 1-830126-6
Order 'lead assy 16awg double end 24" - 1-830126-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-6-ND.
LGH-1 Plug to LGH-1 Plug Lgh Cable Assembly 36.0" (914.4mm) Tyco Electronics 1-830126-7
Order 'lead assy 16awg double end 36" - 1-830126-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-7-ND.
LGH-1 Plug to Cable (Round); LGH-1L Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 1-832692-4
Order 'lgh 1 & il sgl end - 1-832692-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-832692-4-ND.
LGH-1 Plug to Cable (Round) Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 1-837655-1
Order 'conn lead assy lgh 16 awg - 1-837655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-837655-1-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 5.0" (127.0mm) Tyco Electronics 1-862545-7
Order 'lead assy 16awg sng end 127mm - 1-862545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862545-7-ND.
LGH-1/2L Plug to Cable (Round) Lgh Cable Assembly 9.0" (228.6mm) Tyco Electronics 1-862547-2
Order 'lead assem str 16awg sgl-end 9" - 1-862547-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862547-2-ND.
LGH-1/2L Plug to LGH-1/2L Plug Lgh Cable Assembly 36.0" (914.4mm) Tyco Electronics 1-862548-6
Order 'lead assy 16awg double end 36" - 1-862548-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862548-6-ND.
LGH-1 Plug to LGH-1 Plug Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 1-863702-3
Order 'lead assy 16awg double end 12" - 1-863702-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-863702-3-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 6.0" (152.4mm) Tyco Electronics 2-830611-1
Order 'lead assy str 16awg sngl end - 2-830611-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-830611-1-ND.
Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round) Lgh Cable Assembly 8.0" (203.2mm) Tyco Electronics 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443958-1-ND.
Options for Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 58437-1
Send this link via E-Mail
Help With This Screen
