ASSEMBLY, S.A.H.T. - 58342-2 - Tools
| Digi-Key Part Number | A28345-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 58342-2 | |||
| Description | ASSEMBLY, S.A.H.T. | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58342-2 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 28-32 AWG Terminals |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58342 2 583422 A28345 ND A28345ND A28345 |
58342-2 Specification Sheet
ASSEMBLY, S.A.H.T. - 58342-2 (A28345-ND) - Tools
Related parts Tools :ASSEMBLY, S.A.H.T. - 58342-2
Order 'assembly, s.a.h.t. - 58342-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28345-ND.
ASSEMBLY, S.A.H.T. - 58342-1
Order 'assembly, s.a.h.t. - 58342-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28347-ND.
CONV OUTLET ASSEMBLY (BLACK) - 208697-2
Order 'conv outlet assembly (black) - 208697-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208697-2-ND.
LOCATOR SUB-ASSEMBLY FOR 58448-2 - 1214310-1
Order 'locator sub-assembly for 58448-2 - 1214310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1214310-1-ND.
PLUG ASSEMBLY KIT,MIN THREADED - 2-330311-4
Order 'plug assembly kit,min threaded - 2-330311-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-330311-4-ND.
ASSEMBLY, S.A.H.T. - 58437-1
Order 'assembly, s.a.h.t. - 58437-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28348-ND.
ASSEMBLY, S.A.H.T. - 58438-1
Order 'assembly, s.a.h.t. - 58438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28346-ND.
CONN CASSETTE 33POS RCPT KIT 4PC - 745538-5
Order 'conn cassette 33pos rcpt kit 4pc - 745538-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745538-5-ND.
CONN CASSETTE 33POS RCPT KIT 4PC - 745538-8
Order 'conn cassette 33pos rcpt kit 4pc - 745538-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745538-8-ND.
ASSEMBLY S.A.H.T. 28-32AWG MTE - 1901786-1
Order 'assembly s.a.h.t. 28-32awg mte - 1901786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99174-ND.
DIE ASSEMBLY AMPLI-BOND #2 - 1490410-1
Order 'die assembly ampli-bond #2 - 1490410-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490410-1-ND.
ASSEMBLY S.A.H.T. - 90202-4
Order 'assembly s.a.h.t. - 90202-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90202-4-ND.
SAHT - 90313-2
Order 'saht - 90313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90313-2-ND.
CABLE ASSEMBLY WAVE 22AWG 30" - 2-765327-4
Order 'cable assembly wave 22awg 30" - 2-765327-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-765327-4-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
Send this link via E-Mail
Help With This Screen
