CASE ABS W/FOAM FOR 1300 SERIES - 901013 - Tools
| Digi-Key Part Number | 901013-ND |
1 |
29.99000 |
Extended Price
29.99 |
| Manufacturer Part Number | 901013 | |||
| Description | CASE ABS W/FOAM FOR 1300 SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901013 |
| Vendor | Paladin Tools |
| Category | Tools |
| Accessory Type | Case |
| For Use With/Related Products | 1300 Series |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901013 901013 |
CASE ABS W/FOAM FOR 1300 SERIES - 901013 (901013-ND) - Tools
Related parts Tools :CASE ABS W/FOAM FOR 1300 SERIES - 901013
Order 'case abs w/foam for 1300 series - 901013' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901013-ND.
DIE SET 1300 SERIES RG58 PLENUM - 2680
Order 'die set 1300 series rg58 plenum - 2680' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2680-ND.
CRIMPTOOL 1300 SERIES FRAME - 1302
Order 'crimptool 1300 series frame - 1302' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1302-ND.
DIE SCREWS FIX SLOTTED/PHILLIPS - 2306
Order 'die screws fix slotted/phillips - 2306' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2306-ND.
TOOL EXTRACTOR BNC 8" - 1907
Order 'tool extractor bnc 8" - 1907' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1907-ND.
TOOL EXTRACTOR CATV F 8" - 1908
Order 'tool extractor catv f 8" - 1908' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1908-ND.
TOOL CRIMPER PRO PZ 50 4-1/0AWG - 900645
Order 'tool crimper pro pz 50 4-1/0awg - 900645' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900645-ND.
POWERPLAY PT-540 MULTI TOOL - 6520
Order 'powerplay pt-540 multi tool - 6520' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6520-ND.
PREMISE SERV KIT ULTIMATE 14PC - 4933
Order 'premise serv kit ultimate 14pc - 4933' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4933-ND.
PREMISE SERVICE KIT 13PC - 901039
Order 'premise service kit 13pc - 901039' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901039-ND.
DATAREADY PRO KIT 12PC - 901378
Order 'dataready pro kit 12pc - 901378' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901378-ND.
CASE PIN REPLACEMENT KS42 2EA - 1819.025
Order 'case pin replacement ks42 2ea - 1819.025' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1819.025-ND.
TOOL PLIERS 18-IN-ONE POWERPLAY - 6500
Order 'tool pliers 18-in-one powerplay - 6500' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6500-ND.
TOOL PLIERS 24-IN-ONE POWERPLAY - 6510
Order 'tool pliers 24-in-one powerplay - 6510' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6510-ND.
KIT BASIC LAN TOOL - 4929
Order 'kit basic lan tool - 4929' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4929-ND.
Send this link via E-Mail
Help With This Screen
