Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE RND COND 36POS 24AWG 100' - 82-24-5936

Digi-Key Part Number 82-24-5936-ND
Price Break
2
Unit Price
125.00500
Extended Price
250.01
Manufacturer Part Number82-24-5936
DescriptionCABLE RND COND 36POS 24AWG 100'
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information82-24-5936
VendorMolex/Waldom Electronics Corp
CategoryCable, Wire
Conductors36
ColorGray
Gauge/AWG24 AWG
Length100' (30.5m)
FeaturesFlat Cable
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 24 5936
82245936

82-24-5936 Specification Sheet

Image of CABLE RND COND 36POS 24AWG 100' - 82-24-5936

CABLE RND COND 36POS 24AWG 100' - 82-24-5936 (82-24-5936-ND)

Related parts:
CABLE RND COND 36POS 24AWG 100' - 82-24-5936
 Order 'cable rnd cond 36pos 24awg 100' - 82-24-5936' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-5936-ND.
CABLE RND COND 2POS 24AWG 100' - 82-24-5902
 Order 'cable rnd cond 2pos 24awg 100' - 82-24-5902' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5902-ND.
CABLE RND COND 3POS 24AWG 100' - 82-24-5903
 Order 'cable rnd cond 3pos 24awg 100' - 82-24-5903' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5903-ND.
CABLE RND COND 4POS 24AWG 100' - 82-24-5904
 Order 'cable rnd cond 4pos 24awg 100' - 82-24-5904' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5904-ND.
CABLE RND COND 5POS 24AWG 100' - 82-24-5905
 Order 'cable rnd cond 5pos 24awg 100' - 82-24-5905' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5905-ND.
CABLE RND COND 6POS 24AWG 100' - 82-24-5906
 Order 'cable rnd cond 6pos 24awg 100' - 82-24-5906' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5906-ND.
CABLE RND COND 7POS 24AWG 100' - 82-24-5907
 Order 'cable rnd cond 7pos 24awg 100' - 82-24-5907' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5907-ND.
CABLE RND COND 8POS 24AWG 100' - 82-24-5908
 Order 'cable rnd cond 8pos 24awg 100' - 82-24-5908' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5908-ND.
CABLE RND COND 9POS 24AWG 100' - 82-24-5909
 Order 'cable rnd cond 9pos 24awg 100' - 82-24-5909' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5909-ND.
CABLE RND COND 10POS 24AWG 100' - 82-24-5910
 Order 'cable rnd cond 10pos 24awg 100' - 82-24-5910' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5910-ND.
CABLE RND COND 11POS 24AWG 100' - 82-24-5911
 Order 'cable rnd cond 11pos 24awg 100' - 82-24-5911' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5911-ND.
CABLE RND COND 12POS 24AWG 100' - 82-24-5912
 Order 'cable rnd cond 12pos 24awg 100' - 82-24-5912' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5912-ND.
CABLE RND COND 13POS 24AWG 100' - 82-24-5913
 Order 'cable rnd cond 13pos 24awg 100' - 82-24-5913' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5913-ND.
CABLE RND COND 14POS 24AWG 100' - 82-24-5914
 Order 'cable rnd cond 14pos 24awg 100' - 82-24-5914' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5914-ND.
CABLE RND COND 15POS 24AWG 100' - 82-24-5915
 Order 'cable rnd cond 15pos 24awg 100' - 82-24-5915' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5915-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE RND COND 36POS 22AWG 100' - 82-22-6036 Next: CABLE RND COND 36POS 26AWG 100' - 82-26-5836