ASSEMBLY NEST - 3481-9 - Tools
| Digi-Key Part Number | 3481-9-ND |
1 |
1205.63000 |
Extended Price
1205.63 |
| Manufacturer Part Number | 3481-9 | |||
| Description | ASSEMBLY NEST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3481-9 |
| Vendor | 3M |
| Category | Tools |
| For Use With/Related Products | - |
| Tool Type | Connector Nest |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3481 9 34819 |
3481-9 Specification Sheet
ASSEMBLY NEST - 3481-9 (3481-9-ND) - Tools
Related parts Tools :ASSEMBLY NEST - 3481-9
Order 'assembly nest - 3481-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-9-ND.
ASSEMBLY NEST - 3481-12
Order 'assembly nest - 3481-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-12-ND.
ASSEMBLY NEST - 3481-13
Order 'assembly nest - 3481-13' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-13-ND.
ASSEMBLY NEST - 3481-3
Order 'assembly nest - 3481-3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-3-ND.
ASSEMBLY NEST - 3481-4
Order 'assembly nest - 3481-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-4-ND.
ASSEMBLY NEST - 3481-6
Order 'assembly nest - 3481-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-6-ND.
CONN CABLE ASSEMBLY SFP M-M 3M - 74742-0003
Order 'conn cable assembly sfp m-m 3m - 74742-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1667-ND.
CONN CABLE ASSEMBLY QSFP M-M 3M - 74757-2301
Order 'conn cable assembly qsfp m-m 3m - 74757-2301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1161-ND.
CPC SRS CONN KIT SIZE 13 9W - 737095-1
Order 'cpc srs conn kit size 13 9w - 737095-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 737095-1-ND.
BACKSHELL 9 POS - 3357-9209
Order 'backshell 9 pos - 3357-9209' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS09-ND.
CONN PLUG 9POS 28AWG 118IN - 1589455-9
Order 'conn plug 9pos 28awg 118in - 1589455-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589455-9-ND.
CONN RCPT 9POS 28AWG 3M - 1589457-4
Order 'conn rcpt 9pos 28awg 3m - 1589457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589457-4-ND.
FAN TRAY ASSEMBLY W/9 FANS - FT-1979
Order 'fan tray assembly w/9 fans - FT-1979' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1425-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
Send this link via E-Mail
Help With This Screen
