ASSEMBLY NEST - 3481-4 - Tools
3M Press - Accessory Tool Connector Nest 3481-4
| Digi-Key Part Number | 3481-4-ND |
1 |
600.00000 |
Extended Price
600.00 |
| Manufacturer Part Number | 3481-4 | |||
| Description | ASSEMBLY NEST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3481-4 |
| Vendor | 3M |
| Category | Tools |
| For Use With/Related Products | - |
| Tool Type | Connector Nest |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3481 4 34814 |
3481-4 Specification Sheet
ASSEMBLY NEST - 3481-4 (3481-4-ND) - Tools
Related parts 3M Press - Accessory Tool Connector Nest 3481-4ASSEMBLY NEST - 3481-4
Order 'assembly nest - 3481-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-4-ND.
ASSEMBLY NEST - 3481-12
Order 'assembly nest - 3481-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-12-ND.
ASSEMBLY NEST - 3481-13
Order 'assembly nest - 3481-13' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-13-ND.
ASSEMBLY NEST - 3481-3
Order 'assembly nest - 3481-3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-3-ND.
ASSEMBLY NEST - 3481-6
Order 'assembly nest - 3481-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-6-ND.
ASSEMBLY NEST - 3481-9
Order 'assembly nest - 3481-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3481-9-ND.
RES 3M OHM 1/4W 5% CARBON FILM - CF 1/4 3M 5% R
Order 'res 3m ohm 1/4w 5% carbon film - CF 1/4 3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43MJRTR-ND.
RES 3M OHM 1/4W 5% CARBON FILM - CF 1/4 3M 5% T
Order 'res 3m ohm 1/4w 5% carbon film - CF 1/4 3M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43MJT-ND.
RES 3M OHM 1/4W 5% CARBON FILM - CFM 1/4 3M 5% R
Order 'res 3m ohm 1/4w 5% carbon film - CFM 1/4 3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/43MJR-ND.
RES 3M OHM 1/4W 5% CARBON FILM - PCF 1/4 3M 5% P
Order 'res 3m ohm 1/4w 5% carbon film - PCF 1/4 3M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/43MJP-ND.
RES CARB 3M OHM 1/4W 5% - RC 1/4 3M 5% A
Order 'res carb 3m ohm 1/4w 5% - RC 1/4 3M 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/43MJA-ND.
RES CARB 3M OHM 1/4W 5% - RC 1/4 3M 5% R
Order 'res carb 3m ohm 1/4w 5% - RC 1/4 3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/43MJR-ND.
RES 3M OHM 1/4W 5% CARBON FILM - CF 1/4 3M 5% R
Order 'res 3m ohm 1/4w 5% carbon film - CF 1/4 3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/43MJRCT-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-512-D
Order 'assembly 6 position 4 contact - 464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-512-D
Order 'assembly 6 position 4 contact - GLF-464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641R-07-ND.
Options for 3M Press - Accessory Tool Connector Nest 3481-4
Send this link via E-Mail
Help With This Screen
