CABLE RND COND 24POS 24AWG 100' - 82-24-5924
| Digi-Key Part Number | 82-24-5924-ND |
2 |
87.95500 |
Extended Price
175.91 |
| Manufacturer Part Number | 82-24-5924 | |||
| Description | CABLE RND COND 24POS 24AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-24-5924 |
| Vendor | Molex® |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 24 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 24 AWG (7/32) |
| Cable Color | Gray |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 24 5924 82245924 |
82-24-5924 Specification Sheet
CABLE RND COND 24POS 24AWG 100' - 82-24-5924 (82-24-5924-ND)
Related parts:CABLE RND COND 24POS 24AWG 100' - 82-24-5924
Order 'cable rnd cond 24pos 24awg 100' - 82-24-5924' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5924-ND.
CABLE RND COND 24POS 22AWG 100' - 82-22-5924
Order 'cable rnd cond 24pos 22awg 100' - 82-22-5924' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5924-ND.
CABLE RND COND 2POS 24AWG 100' - 82-24-5902
Order 'cable rnd cond 2pos 24awg 100' - 82-24-5902' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5902-ND.
CABLE RND COND 3POS 24AWG 100' - 82-24-5903
Order 'cable rnd cond 3pos 24awg 100' - 82-24-5903' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5903-ND.
CABLE RND COND 4POS 24AWG 100' - 82-24-5904
Order 'cable rnd cond 4pos 24awg 100' - 82-24-5904' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5904-ND.
CABLE RND COND 5POS 24AWG 100' - 82-24-5905
Order 'cable rnd cond 5pos 24awg 100' - 82-24-5905' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5905-ND.
CABLE RND COND 6POS 24AWG 100' - 82-24-5906
Order 'cable rnd cond 6pos 24awg 100' - 82-24-5906' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5906-ND.
CABLE RND COND 7POS 24AWG 100' - 82-24-5907
Order 'cable rnd cond 7pos 24awg 100' - 82-24-5907' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5907-ND.
CABLE RND COND 8POS 24AWG 100' - 82-24-5908
Order 'cable rnd cond 8pos 24awg 100' - 82-24-5908' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5908-ND.
CABLE RND COND 9POS 24AWG 100' - 82-24-5909
Order 'cable rnd cond 9pos 24awg 100' - 82-24-5909' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5909-ND.
CABLE RND COND 10POS 24AWG 100' - 82-24-5910
Order 'cable rnd cond 10pos 24awg 100' - 82-24-5910' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5910-ND.
CABLE RND COND 11POS 24AWG 100' - 82-24-5911
Order 'cable rnd cond 11pos 24awg 100' - 82-24-5911' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5911-ND.
CABLE RND COND 12POS 24AWG 100' - 82-24-5912
Order 'cable rnd cond 12pos 24awg 100' - 82-24-5912' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5912-ND.
CABLE RND COND 13POS 24AWG 100' - 82-24-5913
Order 'cable rnd cond 13pos 24awg 100' - 82-24-5913' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5913-ND.
CABLE RND COND 14POS 24AWG 100' - 82-24-5914
Order 'cable rnd cond 14pos 24awg 100' - 82-24-5914' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-24-5914-ND.
Send this link via E-Mail
Help With This Screen