Tyco Electronics Crimper Tool Cable Wire - 2-456403-6
WIRE CRIMPER .062 "F" - 2-456403-6 - Tools
| Digi-Key Part Number | 2-456403-6-ND |
1 |
152.93000 |
Extended Price
152.93 |
| Manufacturer Part Number | 2-456403-6 | |||
| Description | WIRE CRIMPER .062 "F" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-456403-6 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Cable Wire |
| For Use With/Related Products | - |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
2 456403 6 24564036 |
WIRE CRIMPER .062 "F" - 2-456403-6 (2-456403-6-ND) - Tools
Related parts Tyco Electronics Crimper Tool Cable Wire - 2-456403-6Tyco Electronics Crimper Tool Cable Wire - 2-456403-6
Order 'wire crimper .062 "f" - 2-456403-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-456403-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 9.0" (228.6mm) - Tyco Electronics 2-1589474-6
Order 'conn plug 37pos 28awg 9in - 2-1589474-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589474-6-ND.
Tyco Electronics Crimper Tool Cable Wire - 1-456403-6
Order 'tool wire crimper .062 - 1-456403-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-456403-6-ND.
Tyco Electronics Crimper Tool Cable Wire - 1-456403-3
Order 'tool wire crimper .062 - 1-456403-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-456403-3-ND.
Tyco Electronics Crimper Tool Cable Wire - 2-456407-0
Order 'wire crimper .100 "f" - 2-456407-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-456407-0-ND.
Tyco Electronics Crimper Tool Cable Wire - 2-456408-8
Order 'wire crimper .110 "f" - 2-456408-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-456408-8-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 24.0" (609.6mm) - Tyco Electronics 6-1589474-2
Order 'conn plug shed 37pos 2prw 30awg - 6-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-2-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 30.0" (762.0mm) - Tyco Electronics 2-1589476-6
Order 'conn rcpt 37pos 30awg 30in - 2-1589476-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589476-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
Tyco Electronics Crimper Tool Modular - 2-231652-6
Order 'tool 6pos crimp mod plugs offset - 2-231652-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9930-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 2-1589456-6
Order 'conn plug 25pos w/lead 12inches - 2-1589456-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589456-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 2-1589455-6
Order 'conn plug 15pos 30awg 12in - 2-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589455-6-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 4-1589476-6
Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589476-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 60.0" (1524.0mm) - Tyco Electronics 9-1589473-6
Order 'conn plug 25pos dl 28awg 60" - 9-1589473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1589473-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 39.37" (1m) - Tyco Electronics 1-1589473-6
Order 'conn plug 9pos 30awg 1m - 1-1589473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-6-ND.
Options for Tyco Electronics Crimper Tool Cable Wire - 2-456403-6
Send this link via E-Mail
Help With This Screen
