CERIT-LOK DIE SET TYPE III/XII - 169414
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Crimp Terminals 169414
| Digi-Key Part Number | 169414-ND |
1 |
264.00000 |
Extended Price
264.00 |
| Manufacturer Part Number | 169414 | |||
| Description | CERIT-LOK DIE SET TYPE III/XII | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169414 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Connector Type | Crimp Terminals |
| Crimp Handle | 169400-ND |
| Crimp or Cable Size | 16-24 AWG |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
169414 169414 |
169414 Specification Sheet
CERIT-LOK DIE SET TYPE III/XII - 169414 (169414-ND)
Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool Crimp Terminals 169414CERIT-LOK DIE SET TYPE III/XII - 169414
Order 'cerit-lok die set type iii/xii - 169414' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 169414-ND.
TOOL CERTI-LOK DIE SET - 169917
Order 'tool certi-lok die set - 169917' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 169917-ND.
TOOL DIE SET CPC CONN TYPE III - 58495-2
Order 'tool die set cpc conn type iii - 58495-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9919-ND.
TOOL DIE SET FOR XII & III+ - 539668-2
Order 'tool die set for xii & iii+ - 539668-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539668-2-ND.
DIE SET FOR PROC III 30-28,26-24 - 90870-2
Order 'die set for proc iii 30-28,26-24 - 90870-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9956-ND.
DIE SET - 318451-2
Order 'die set - 318451-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24630-ND.
TOOL SMB DIE SET CONN MIL TYPE - 58483-1
Order 'tool smb die set conn mil type - 58483-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9968-ND.
TOOL DIE SET 75 OHM CONN RG59 DB - 852922-3
Order 'tool die set 75 ohm conn rg59 db - 852922-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9969-ND.
DIE SET FOR PRO-C III 26-22 AWG - 90758-2
Order 'die set for pro-c iii 26-22 awg - 90758-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30039-ND.
DIE SET FOR PRO-C III 22-20,18 - 90759-2
Order 'die set for pro-c iii 22-20,18 - 90759-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30040-ND.
DIE SET FOR PRO-C III BNC 75 OHM - 58536-1
Order 'die set for pro-c iii bnc 75 ohm - 58536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36219-ND.
DIE SET FOR CRIMP CERTI-LOK - 169404
Order 'die set for crimp certi-lok - 169404' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 169404-ND.
TOOL DIE SET LC/SC/FC 1.6-2.4MM - 1588175-1
Order 'tool die set lc/sc/fc 1.6-2.4mm - 1588175-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36353-ND.
TOOL DIE SET LIGHTCRIMP LC - 1754136-1
Order 'tool die set lightcrimp lc - 1754136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36354-ND.
DIE SET #8 TRIAX - 91907-1
Order 'die set #8 triax - 91907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91907-1-ND.
Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool Crimp Terminals 169414
Send this link via E-Mail
Help With This Screen
