Pomona Electronics Test Probe - Multimeter Test Equipment 6342
REPLACEABLE PRECISION TIP PROBE - 6342
| Digi-Key Part Number | 6342-ND |
2 |
21.86000 |
Extended Price
43.72 |
| Manufacturer Part Number | 6342 | |||
| Description | REPLACEABLE PRECISION TIP PROBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6342 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Cable Length | 39.4" (100cm) |
| Color | Black and Red - Plugs; Gray - Probes and Wire |
| Current Rating | 3A |
| Impedance | - |
| Includes | Sharp Tip, Pogo |
| Quantity | 2 Leads |
| Ratings | CAT III, 1000V |
| Termination | Banana Plug, Sheathed, Right Angle |
| Type | Precision Electronic Probes, Replaceable Tip |
| Voltage - Max | 1000VRMS |
| Wire Insulation Material | Silicone |
| Wire Gauge | 20 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6342 6342 |
6342 Specification Sheet
REPLACEABLE PRECISION TIP PROBE - 6342 (6342-ND)
Related parts Pomona Electronics Test Probe - Multimeter Test Equipment 6342Pomona Electronics Test Probe - Multimeter Test Equipment 6342
Order 'replaceable precision tip probe - 6342' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6342-ND.
Pomona Electronics Test Probe - Tip Test Equipment 6210
Order 'tip probe sharp gold .04" dmm - 6210' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6210PO-ND.
Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 6286
Order 'probe set std tip w/r/a leads - 6286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6286-ND.
Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 6288
Order 'probe set stain-stl tip r/a lead - 6288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6288-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 6304
Order 'modular banana test kit dmm - 6304' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6304PO-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 1432-0
Order 'banana jack/pin tip 10/pkg blk - 1432-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 1432-2
Order 'banana jack/pin tip 10/pkg red - 1432-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-2PO-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 1809-0
Order 'pin tip jack/bana plug 10pc blk - 1809-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1809-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 1809-2
Order 'pin tip jack/bana plug 10pc red - 1809-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1809-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3834-0
Order 'splice pin tip plug/banana black - 3834-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3834-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 1286
Order 'double banana plug w/bind posts - 1286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1286PO-ND.
Banana And Tip - Adapter Connector Pomona Electronics Solder Turrets 1390-0
Order 'banana plug/jack isol black - 1390-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1390-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics Solder Turrets 1390-2
Order 'banana plug/jack isol red - 1390-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1390-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 2138-2
Order 'bana jack/mini ban plug 10pc red - 2138-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2138-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 2894-0
Order 'binding post/banana plug black - 2894-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2894-0-ND.
Options for Pomona Electronics Test Probe - Multimeter Test Equipment 6342
Send this link via E-Mail
Help With This Screen
