Pomona Electronics Test Probe - Tip Test Equipment 5246-5
IC TEST TIP ADAPTER GREEN - 5246-5 - Test Equipment
| Digi-Key Part Number | 5246-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5246-5 | |||
| Description | IC TEST TIP ADAPTER GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5246-5 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Green |
| Current Rating | 3A |
| Includes | IC Test Tip Adapter |
| Length - Tip | - |
| Length - Total | 1.250" (31.75mm) |
| Material - Body | Nylon |
| Material - Tip | Steel, Stainless |
| Quantity | 1 piece |
| Ratings | - |
| Operating Temperature | 176°F (80°C) |
| Termination | - |
| Tip - Type | - |
| Voltage Rating | 300VRMS/DC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5246 5 52465 |
IC TEST TIP ADAPTER GREEN - 5246-5 (5246-5-ND) - Test Equipment
Related parts Pomona Electronics Test Probe - Tip Test Equipment 5246-5Pomona Electronics Test Probe - Tip Test Equipment 5246-5
Order 'ic test tip adapter green - 5246-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5246-5-ND.
Pomona Electronics Test Probe - Tip Test Equipment 5246-0
Order 'ic test tip adapter black - 5246-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5246-0-ND.
Pomona Electronics Test Probe - Tip Test Equipment 5246-2
Order 'ic test tip adapter red - 5246-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5246-2-ND.
Pomona Electronics Test Probe - Tip Test Equipment 5906A
Order 'test probe lentern tip set - 5906A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5906A-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5243-5
Order 'smd grabber test clip 10pc green - 5243-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-5-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5674B
Order 'kit test lead deluxe elect dmm - 5674B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1001-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug, Stackable 1325-5
Order 'banana plug diy 10/pkg green - 1325-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-5-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug, Stackable 1825-5
Order 'banana plug w/shield 10pc green - 1825-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1247-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 72930-5
Order 'banana jack pnl mnt 10/pk green - 72930-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1230-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug 5934-5
Order 'banana plug d-i-y 4mm 10pc green - 5934-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5934-5-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 5935-5
Order 'banana jack 2mm 10pcs green - 5935-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5935-5-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard 3750-5
Order 'binding post gold plated green - 3750-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3750-5-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard 3760-5
Order 'binding post tin plated green - 3760-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3760-5-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard 3770-5
Order 'binding post microvolt green - 3770-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3770-5-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 4741-24-5
Order 'cord .025 sq pin rcpt 24" green - 4741-24-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-5-ND.
Options for Pomona Electronics Test Probe - Tip Test Equipment 5246-5
Send this link via E-Mail
Help With This Screen
