BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHL4X2
| Digi-Key Part Number | P638-L042-ND |
1 10 50 100 |
85.79000 77.21500 68.63540 60.05600 |
Extended Price
85.79 772.15 3431.77 6005.60 |
| Manufacturer Part Number | HHR-250SCHL4X2 | |||
| Description | BATTERY PACK 9.6V 2500MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-250SCHL4X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | SC - Flat Top |
| Number of Cells | 8 |
| Voltage - Rated | 9.6V |
| Capacity | 2650mAh |
| Structure | 2 Rows x 4 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 250SCHL4X2 HHR250SCHL4X2 P638 L042 ND P638L042ND P638-L042 |
BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHL4X2 (P638-L042-ND)
Related parts:BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHL4X2
Order 'battery pack 9.6v 2500mah nimh - HHR-250SCHL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638-L042-ND.
BATTERY PACK 7.2V 2500MAH NIMH - HHR-250SCHL3X2
Order 'battery pack 7.2v 2500mah nimh - HHR-250SCHL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638-L032-ND.
BATTERY PACK 12.0V 2500MAH NIMH - HHR-250SCHL5X2
Order 'battery pack 12.0v 2500mah nimh - HHR-250SCHL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638-L052-ND.
BATTERY PACK NIMH 7.2V 700MAH - HHR-75AAA/BL3X2
Order 'battery pack nimh 7.2v 700mah - HHR-75AAA/BL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L032-ND.
BATTERY PACK NIMH 9.6V 700MAH - HHR-75AAA/BL4X2
Order 'battery pack nimh 9.6v 700mah - HHR-75AAA/BL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L042-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BL5X2
Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L052-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20L3X2
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L032-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20L4X2
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L042-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20L5X2
Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L052-ND.
BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1L3X2
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L032-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1L4X2
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L042-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1L5X2
Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L052-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17L3X2
Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L032-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L4X2
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L042-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17L5X2
Order 'battery pack nimh 12v 650 mah - HHR-65TAB17L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L052-ND.
Send this link via E-Mail
Help With This Screen