INSULATOR FOR BU-85,85C SRS BK - BU-87-0
| Digi-Key Part Number | 314-1041-ND |
1 100 500 1000 2500 5000 |
.33000 .31050 .29014 .26638 .24453 .23826 |
Extended Price
0.33 31.05 145.07 266.38 611.33 1191.30 |
| Manufacturer Part Number | BU-87-0 | |||
| Description | INSULATOR FOR BU-85,85C SRS BK | |||
| Quantity Available | 489 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU-87-0 |
| Vendor | Mueller Electric Co. |
| Category | Connectors |
| Type | Insulator |
| Material | Vinyl |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU 87 0 BU870 314 1041 ND 3141041ND 314-1041 |
INSULATOR FOR BU-85,85C SRS BK - BU-87-0 (314-1041-ND)
Related parts:INSULATOR FOR BU-85,85C SRS BK - BU-87-0
Order 'insulator for bu-85,85c srs bk - BU-87-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1041-ND.
INSULATOR FOR BU-30,30C SRS BK - BU-32-0
Order 'insulator for bu-30,30c srs bk - BU-32-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1015-ND.
INSULATOR FOR BU-34,34C SRS BK - BU-36-0
Order 'insulator for bu-34,34c srs bk - BU-36-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1019-ND.
INSULATOR FOR BU-45,45C SRS BK - BU-47-0
Order 'insulator for bu-45,45c srs bk - BU-47-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1027-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-30BL,30TBO BK - BU-31-0
Order 'insulator for bu-30bl,30tbo bk - BU-31-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1013-ND.
INSUL FOR BU-48,50,51,55,95 BK - BU-49-0
Order 'insul for bu-48,50,51,55,95 bk - BU-49-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1031-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
INSULATOR FOR BU-85,85C SRS RED - BU-87-2
Order 'insulator for bu-85,85c srs red - BU-87-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1042-ND.
PLUG BANANA INS STACKABLE 20A BK - BU-31102-0
Order 'plug banana ins stackable 20a bk - BU-31102-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31102-0-ND.
JACK BANANA CBL MNTBL 4MM 20A BK - BU-32602-0
Order 'jack banana cbl mntbl 4mm 20a bk - BU-32602-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32602-0-ND.
PLUG BANANA CBL MNTBL 4MM 20A BK - BU-32603-0
Order 'plug banana cbl mntbl 4mm 20a bk - BU-32603-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32603-0-ND.
CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0
Order 'clip plier-type copper 400a bk - BU-41C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-0-ND.
ADAPTER BANANA JACK 8-32THR BK - BU-00271-0
Order 'adapter banana jack 8-32thr bk - BU-00271-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00271-0-ND.
COUPLER BANANA INS 1000V 15A BK - BU-32601-0
Order 'coupler banana ins 1000v 15a bk - BU-32601-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32601-0-ND.
Send this link via E-Mail
Help With This Screen