INSULATOR FOR BU-60,61 SRS RED - BU-62-2
| Digi-Key Part Number | 314-1038-ND |
1 100 500 1000 2500 |
.19000 .17880 .16698 .15334 .14080 |
Extended Price
0.19 17.88 83.49 153.34 352.00 |
| Manufacturer Part Number | BU-62-2 | |||
| Description | INSULATOR FOR BU-60,61 SRS RED | |||
| Quantity Available | 358 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU-62-2 |
| Vendor | Mueller Electric Co. |
| Category | Connectors |
| Type | Insulator |
| Material | Vinyl |
| Color | Red |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU 62 2 BU622 314 1038 ND 3141038ND 314-1038 |
INSULATOR FOR BU-60,61 SRS RED - BU-62-2 (314-1038-ND)
Related parts:INSULATOR FOR BU-60,61 SRS RED - BU-62-2
Order 'insulator for bu-60,61 srs red - BU-62-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1038-ND.
INSULATOR FOR BU-24,25 SRS RED - BU-26-2
Order 'insulator for bu-24,25 srs red - BU-26-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1005-ND.
INSULATOR FOR BU-30,30C SRS RED - BU-32-2
Order 'insulator for bu-30,30c srs red - BU-32-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1016-ND.
INSULATOR FOR BU-34,34C SRS RED - BU-36-2
Order 'insulator for bu-34,34c srs red - BU-36-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1020-ND.
INSULATOR FOR BU-45,45C SRS RED - BU-47-2
Order 'insulator for bu-45,45c srs red - BU-47-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1028-ND.
INSULATOR FOR BU-85,85C SRS RED - BU-87-2
Order 'insulator for bu-85,85c srs red - BU-87-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1042-ND.
INSULATOR FOR BU-27 SERIES RED - BU-29-2
Order 'insulator for bu-27 series red - BU-29-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1009-ND.
INSULATOR FOR BU-30BL,30TBO RED - BU-31-2
Order 'insulator for bu-30bl,30tbo red - BU-31-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1014-ND.
INSUL FOR BU-48,50,51,55,95 RED - BU-49-2
Order 'insul for bu-48,50,51,55,95 red - BU-49-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1032-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
PLUG BANANA 8-32 THREAD RED - BU-00226-2
Order 'plug banana 8-32 thread red - BU-00226-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-2-ND.
PLUG BANANA SOLDERLESS RED 15A - BU-00243-2
Order 'plug banana solderless red 15a - BU-00243-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00243-2-ND.
PLUG BANANA INS STACKABL 20A RED - BU-31102-2
Order 'plug banana ins stackabl 20a red - BU-31102-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31102-2-ND.
PLUG BANANA PAR STACKING RED - BU-31103-2
Order 'plug banana par stacking red - BU-31103-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-2-ND.
JACK BANANA CBL MNTBL 4MM20A RED - BU-32602-2
Order 'jack banana cbl mntbl 4mm20a red - BU-32602-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32602-2-ND.
Send this link via E-Mail
Help With This Screen