INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0 - Test Equipment
Mueller Electric Co Accessory Test Equipment BU-62-0
| Digi-Key Part Number | 314-1037-ND |
1 100 500 1000 2500 |
.21000 .19500 .18216 .16728 .15360 |
Extended Price
0.21 19.50 91.08 167.28 384.00 |
| Manufacturer Part Number | BU-62-0 | |||
| Description | INSULATOR FOR BU-60,61 SRS BLACK | |||
| Quantity Available | 1254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU-62-0 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| For Use With/Related Products | Alligator Clips: BU-60, BU-60C, BU-60CS, BU-60PR2, BU-60S, BU-60TBO, BU-60U, BU-60X, BU-61 |
| Specifications | - |
| Type | Test Clip, Lead, Probe |
| Accessory Type | Insulator, Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU 62 0 BU620 314 1037 ND 3141037ND 314-1037 |
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0 (314-1037-ND) - Test Equipment
Related parts Mueller Electric Co Accessory Test Equipment BU-62-0INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-30,30C SRS BK - BU-32-0
Order 'insulator for bu-30,30c srs bk - BU-32-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1015-ND.
INSULATOR FOR BU-34,34C SRS BK - BU-36-0
Order 'insulator for bu-34,34c srs bk - BU-36-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1019-ND.
INSULATOR FOR BU-45,45C SRS BK - BU-47-0
Order 'insulator for bu-45,45c srs bk - BU-47-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1027-ND.
INSULATOR FOR BU-60,61 SRS RED - BU-62-2
Order 'insulator for bu-60,61 srs red - BU-62-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1038-ND.
INSULATOR FOR BU-85,85C SRS BK - BU-87-0
Order 'insulator for bu-85,85c srs bk - BU-87-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1041-ND.
INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
Order 'insulator for bu-11 series black - BU-13-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-0-ND.
INSULATOR FOR BU-30BL,30TBO BK - BU-31-0
Order 'insulator for bu-30bl,30tbo bk - BU-31-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1013-ND.
INSUL FOR BU-48,50,51,55,95 BK - BU-49-0
Order 'insul for bu-48,50,51,55,95 bk - BU-49-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1031-ND.
PLUG BANANA 8-32 THREAD BLACK - BU-00226-0
Order 'plug banana 8-32 thread black - BU-00226-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-0-ND.
CLIP MINI PLIER STEEL 50A BLACK - BU-46A-0
Order 'clip mini plier steel 50a black - BU-46A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0
Order 'adap sfty plunger clip w/8-32thr - BU-00209-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-0-ND.
Options for Mueller Electric Co Accessory Test Equipment BU-62-0
Send this link via E-Mail
Help With This Screen
