ADAPTER BANA JACK-BANA PLUG RED - 6728-2 - Connectors
| Digi-Key Part Number | 6728-2-ND |
5 |
3.66800 |
Extended Price
18.34 |
| Manufacturer Part Number | 6728-2 | |||
| Description | ADAPTER BANA JACK-BANA PLUG RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6728-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Red |
| Convert From (Adapter End) | Banana Jack |
| Convert To (Adapter End) | Banana Plug |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6728 2 67282 |
6728-2 Specification Sheet
ADAPTER BANA JACK-BANA PLUG RED - 6728-2 (6728-2-ND) - Connectors
Related parts Connectors :ADAPTER BANA JACK-BANA PLUG RED - 6728-2
Order 'adapter bana jack-bana plug red - 6728-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6728-2-ND.
ADAPTER BANA JACK-BANA PLUG RED - 1825-2#
Order 'adapter bana jack-bana plug red - 1825-2#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-2#-ND.
ADAPTER BANA JACK-BANA PLUG BLK - 6728-0
Order 'adapter bana jack-bana plug blk - 6728-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6728-0-ND.
BANA JACK/MINI BAN PLUG 10PC RED - 2138-2
Order 'bana jack/mini ban plug 10pc red - 2138-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2138-2-ND.
PIN TIP JACK/BANA PLUG 10PC RED - 1809-2
Order 'pin tip jack/bana plug 10pc red - 1809-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1809-2-ND.
BANANA PLUG/JACK ISOL RED - 1390-2
Order 'banana plug/jack isol red - 1390-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1390-2-ND.
BANANA PLUG/MINI JACK 10/PK RED - 2477-2
Order 'banana plug/mini jack 10/pk red - 2477-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2477-2-ND.
BANANA JACK ADAPTER 10/PKG RED - 72914-2
Order 'banana jack adapter 10/pkg red - 72914-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1193-ND.
DOUBLE BANANA PLUG RED - 1330-2
Order 'double banana plug red - 1330-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-2-ND.
TRIPLE BANANA PLUG RED - 2970-2
Order 'triple banana plug red - 2970-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2970-2-ND.
PIN TIP JACK DOUBLE BASE RED - 4543-2
Order 'pin tip jack double base red - 4543-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4543-2-ND.
MINIATURE BANANA PLUG RED - 4617-2
Order 'miniature banana plug red - 4617-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4617-2-ND.
SHEATH BANANA JACK 18-22AWG RED - 4934-2
Order 'sheath banana jack 18-22awg red - 4934-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4934-2-ND.
BANANA JACK TO PLUG ADAPTER SET - 72914-02
Order 'banana jack to plug adapter set - 72914-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1192-ND.
BANANA JACK 2MM 10PCS RED - 5935-2
Order 'banana jack 2mm 10pcs red - 5935-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5935-2-ND.
Send this link via E-Mail
Help With This Screen
