ADAPTER TERM STRIP JACK 6-32 YEL - 5699-4
| Digi-Key Part Number | 5699-4-ND |
1 |
7.02000 |
Extended Price
7.02 |
| Manufacturer Part Number | 5699-4 | |||
| Description | ADAPTER TERM STRIP JACK 6-32 YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5699-4 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Yellow |
| Convert From (Adapter End) | 6/32" Threaded Screw |
| Convert To (Adapter End) | Banana Jack, Standard |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5699 4 56994 |
5699-4 Specification Sheet
ADAPTER TERM STRIP JACK 6-32 YEL - 5699-4 (5699-4-ND)
Related parts:ADAPTER TERM STRIP JACK 6-32 YEL - 5699-4
Order 'adapter term strip jack 6-32 yel - 5699-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-4-ND.
ADAPTER TERM STRIP JACK 6-32 BLK - 5699-0
Order 'adapter term strip jack 6-32 blk - 5699-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-0-ND.
ADAPTER TERM STRIP JACK 6-32 RED - 5699-2
Order 'adapter term strip jack 6-32 red - 5699-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-2-ND.
ADAPTER TERM STRIP JACK 6-32 ORG - 5699-3
Order 'adapter term strip jack 6-32 org - 5699-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-3-ND.
ADAPTER TERM STRIP JACK 6-32 GRN - 5699-5
Order 'adapter term strip jack 6-32 grn - 5699-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-5-ND.
ADAPTER TERM STRIP JACK 6-32 BLU - 5699-6
Order 'adapter term strip jack 6-32 blu - 5699-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-6-ND.
ADAPTER TERM STRIP JACK 6-32 WHT - 5699-9
Order 'adapter term strip jack 6-32 wht - 5699-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5699-9-ND.
ADAPTER TERM STRIP JACK 8-32 YEL - 5700-4
Order 'adapter term strip jack 8-32 yel - 5700-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-4-ND.
ADAPTER TERM STRIP JACK 8-32 BLU - 5700-6
Order 'adapter term strip jack 8-32 blu - 5700-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-6-ND.
ADAPTER TERM STRIP JACK 8-32 BLK - 5700-0
Order 'adapter term strip jack 8-32 blk - 5700-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-0-ND.
ADAPTER TERM STRIP JACK 8-32 RED - 5700-2
Order 'adapter term strip jack 8-32 red - 5700-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-2-ND.
ADAPTER TERM STRIP JACK 8-32 ORG - 5700-3
Order 'adapter term strip jack 8-32 org - 5700-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-3-ND.
ADAPTER TERM STRIP JACK 8-32 GRN - 5700-5
Order 'adapter term strip jack 8-32 grn - 5700-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-5-ND.
ADAPTER TERM STRIP JACK 8-32 WHT - 5700-9
Order 'adapter term strip jack 8-32 wht - 5700-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-9-ND.
ADAPTER TERM STRIP JACK 10-32YEL - 5701-4
Order 'adapter term strip jack 10-32yel - 5701-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5701-4-ND.
Send this link via E-Mail
Help With This Screen