Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE FLEX 23POS 2MM 24AWG 100' - 82-24-3423

Digi-Key Part Number 82-24-3423-ND
Price Break
1
Unit Price
212.84000
Extended Price
212.84
Manufacturer Part Number82-24-3423
DescriptionCABLE FLEX 23POS 2MM 24AWG 100'
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information82-24-3423
VendorMolex/Waldom Electronics Corp
CategoryCable, Wire
Conductors23
ColorGray
Gauge/AWG24 AWG
Length100' (30.5m)
FeaturesFlat Cable
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 24 3423
82243423

82-24-3423 Specification Sheet

Image of CABLE FLEX 23POS 2MM 24AWG 100' - 82-24-3423

CABLE FLEX 23POS 2MM 24AWG 100' - 82-24-3423 (82-24-3423-ND)

Related parts:
CABLE FLEX 23POS 2MM 24AWG 100' - 82-24-3423
 Order 'cable flex 23pos 2mm 24awg 100' - 82-24-3423' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3423-ND.
CABLE FLEX 2POS 2MM 24AWG 100' - 82-24-3402
 Order 'cable flex 2pos 2mm 24awg 100' - 82-24-3402' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3402-ND.
CABLE FLEX 3POS 2MM 24AWG 100' - 82-24-3403
 Order 'cable flex 3pos 2mm 24awg 100' - 82-24-3403' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3403-ND.
CABLE FLEX 4POS 2MM 24AWG 100' - 82-24-3404
 Order 'cable flex 4pos 2mm 24awg 100' - 82-24-3404' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3404-ND.
CABLE FLEX 5POS 2MM 24AWG 100' - 82-24-3405
 Order 'cable flex 5pos 2mm 24awg 100' - 82-24-3405' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3405-ND.
CABLE FLEX 6POS 2MM 24AWG 100' - 82-24-3406
 Order 'cable flex 6pos 2mm 24awg 100' - 82-24-3406' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3406-ND.
CABLE FLEX 7POS 2MM 24AWG 100' - 82-24-3407
 Order 'cable flex 7pos 2mm 24awg 100' - 82-24-3407' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3407-ND.
CABLE FLEX 8POS 2MM 24AWG 100' - 82-24-3408
 Order 'cable flex 8pos 2mm 24awg 100' - 82-24-3408' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3408-ND.
CABLE FLEX 9POS 2MM 24AWG 100' - 82-24-3409
 Order 'cable flex 9pos 2mm 24awg 100' - 82-24-3409' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3409-ND.
CABLE FLEX 10POS 2MM 24AWG 100' - 82-24-3410
 Order 'cable flex 10pos 2mm 24awg 100' - 82-24-3410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3410-ND.
CABLE FLEX 11POS 2MM 24AWG 100' - 82-24-3411
 Order 'cable flex 11pos 2mm 24awg 100' - 82-24-3411' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3411-ND.
CABLE FLEX 12POS 2MM 24AWG 100' - 82-24-3412
 Order 'cable flex 12pos 2mm 24awg 100' - 82-24-3412' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3412-ND.
CABLE FLEX 13POS 2MM 24AWG 100' - 82-24-3413
 Order 'cable flex 13pos 2mm 24awg 100' - 82-24-3413' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3413-ND.
CABLE FLEX 14POS 2MM 24AWG 100' - 82-24-3414
 Order 'cable flex 14pos 2mm 24awg 100' - 82-24-3414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3414-ND.
CABLE FLEX 15POS 2MM 24AWG 100' - 82-24-3415
 Order 'cable flex 15pos 2mm 24awg 100' - 82-24-3415' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3415-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE FLEX 22POS 2MM 26AWG 100' - 82-26-3022 Next: CABLE FLEX 23POS 2MM 26AWG 100' - 82-26-3023