ADAPTER BNC TO DBL BANANA PLUG - 1270 - Connectors
| Digi-Key Part Number | 501-1127-ND |
1 10 50 100 250 500 1000 |
11.16000 10.08000 9.74400 9.40800 8.93760 8.40000 8.06400 |
Extended Price
11.16 100.80 487.20 940.80 2234.40 4200.00 8064.00 |
| Manufacturer Part Number | 1270 | |||
| Description | ADAPTER BNC TO DBL BANANA PLUG | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1270 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Black |
| Convert From (Adapter End) | BNC Male |
| Convert To (Adapter End) | Banana Plug, Double, Stackable |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1270 1270 501 1127 ND 5011127ND 501-1127 |
1270 Specification Sheet
ADAPTER BNC TO DBL BANANA PLUG - 1270 (501-1127-ND) - Connectors
Related parts Connectors :ADAPTER BNC TO DBL BANANA PLUG - 1270
Order 'adapter bnc to dbl banana plug - 1270' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1127-ND.
ADAPTER BNC FEMALE-DBL BANA PLUG - 1269
Order 'adapter bnc female-dbl bana plug - 1269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1032-ND.
ADAPT PHONO JACK-DBL BANANA PLUG - 1442
Order 'adapt phono jack-dbl banana plug - 1442' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1129-ND.
ADAPTER BNC FMAL-DBL BANANA PLUG - BU-00260
Order 'adapter bnc fmal-dbl banana plug - BU-00260' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00260-ND.
BNC FEMALE-MINI DBL BANANA PLUG - 3269
Order 'bnc female-mini dbl banana plug - 3269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3269-ND.
HDWR BNC FEMALE TO BANANA PLUGS - 3073
Order 'hdwr bnc female to banana plugs - 3073' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1117-ND.
ADAPTER BNC FMALE-SGL BANA PLUG - 1894
Order 'adapter bnc fmale-sgl bana plug - 1894' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1894PO-ND.
ADAPTER BNC FEMALE-DBL BANA PLUG - BP880
Order 'adapter bnc female-dbl bana plug - BP880' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number BP880-ND.
ADAPTER BNC MALE-DBL BANA PLUG - BP881
Order 'adapter bnc male-dbl bana plug - BP881' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number BP881-ND.
ADAPTER PHONE JACK-DBL BAN PLUG - 4044
Order 'adapter phone jack-dbl ban plug - 4044' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4044PO-ND.
MINI DBL BANANA PLUG SHORT BAR - 3030
Order 'mini dbl banana plug short bar - 3030' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3030-ND.
SHORTING BAR FOR DBL BANANA PLUG - 5145
Order 'shorting bar for dbl banana plug - 5145' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5145-ND.
CABLE DBL BANANA PLUG 2COND 18" - 2BA-18
Order 'cable dbl banana plug 2cond 18" - 2BA-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BA-18-ND.
CABLE DBL BANANA PLUG 2COND 24" - 2BA-24
Order 'cable dbl banana plug 2cond 24" - 2BA-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BA-24-ND.
CABLE DBL BANANA PLUG 2COND 36" - 2BA-36
Order 'cable dbl banana plug 2cond 36" - 2BA-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BA-36-ND.
Send this link via E-Mail
Help With This Screen
