ADAPTER BNC FEMALE-BANANA PLUG - 4684 - Connectors, Interconnects
| Digi-Key Part Number | 4684PO-ND |
5 |
14.70800 |
Extended Price
73.54 |
| Manufacturer Part Number | 4684 | |||
| Description | ADAPTER BNC FEMALE-BANANA PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4684 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Convert From (Adapter End) | BNC Female |
| Convert To (Adapter End) | Banana Plug |
| Features | Grounding Lead, 4.1" (104mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4684 4684 4684PO ND 4684POND 4684PO |
4684 Specification Sheet
ADAPTER BNC FEMALE-BANANA PLUG - 4684 (4684PO-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER BNC FEMALE-BANANA PLUG - 4684
Order 'adapter bnc female-banana plug - 4684' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4684PO-ND.
ADAPTER BNC FEMALE-DBL BANA PLUG - 1269
Order 'adapter bnc female-dbl bana plug - 1269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1032-ND.
HDWR BNC FEMALE TO BANANA PLUGS - 3073
Order 'hdwr bnc female to banana plugs - 3073' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1117-ND.
BNC FEMALE TO DOUBLE BANANA PLUG - 1468
Order 'bnc female to double banana plug - 1468' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1468-ND.
BNC FEMALE-MINI DBL BANANA PLUG - 3269
Order 'bnc female-mini dbl banana plug - 3269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3269-ND.
ADAPTER B-PLUG/BNC FEMALE BLK - 3073#
Order 'adapter b-plug/bnc female blk - 3073#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3073#-ND.
ADAPTER BNC FMALE-SGL BANA PLUG - 1894
Order 'adapter bnc fmale-sgl bana plug - 1894' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1894PO-ND.
BANANA PLUG INS BNC F TO SHEATHD - 72911
Order 'banana plug ins bnc f to sheathd - 72911' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1186-ND.
ADAPTER BNC FEMALE-DBL BANA PLUG - BP880
Order 'adapter bnc female-dbl bana plug - BP880' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number BP880-ND.
ADAPTER BNC FEMALE TO STD B/PLUG - 8013
Order 'adapter bnc female to std b/plug - 8013' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 8013EZ-ND.
ADAPTER DL BANANA PLUG-FEMAL BNC - PM9081/001
Order 'adapter dl banana plug-femal bnc - PM9081/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1123-ND.
ADAPTER BNC TO DBL BANANA PLUG - 1270
Order 'adapter bnc to dbl banana plug - 1270' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1127-ND.
BANANA PLUG INS BNC M TO SHEATHD - 72910
Order 'banana plug ins bnc m to sheathd - 72910' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1185-ND.
ADAPTER BNC FMAL-DBL BANANA PLUG - BU-00260
Order 'adapter bnc fmal-dbl banana plug - BU-00260' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00260-ND.
ADT KIT BNC-BAN PLUG & BIND POST - 5510
Order 'adt kit bnc-ban plug & bind post - 5510' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5510PO-ND.
Send this link via E-Mail
Help With This Screen
