ADAPTER TEST .094" PIN BLACK - 9341 BLK - Connectors
| Digi-Key Part Number | 461-1236-ND |
1 |
3.69000 |
Extended Price
3.69 |
| Manufacturer Part Number | 9341 BLK | |||
| Description | ADAPTER TEST .094" PIN BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9341 BLK |
| Vendor | E-Z-Hook |
| Category | Connectors |
| Color | Black |
| Convert From (Adapter End) | Pin, 0.094" Dia |
| Convert To (Adapter End) | Banana Jack |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9341 BLK 9341 BLK 461 1236 ND 4611236ND 461-1236 |
9341 BLK Specification Sheet
ADAPTER TEST .094" PIN BLACK - 9341 BLK (461-1236-ND) - Connectors
Related parts Connectors :ADAPTER TEST .094" PIN BLACK - 9341 BLK
Order 'adapter test .094" pin black - 9341 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1236-ND.
ADAPTER TEST .030" PIN BLACK - 9338 BLK
Order 'adapter test .030" pin black - 9338 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1230-ND.
ADAPTER TEST .040" PIN BLACK - 9339 BLK
Order 'adapter test .040" pin black - 9339 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1232-ND.
ADAPTER TEST .062" PIN BLACK - 9340 BLK
Order 'adapter test .062" pin black - 9340 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1234-ND.
ADAPTER TEST .094" SOCKET BLACK - 9337 BLK
Order 'adapter test .094" socket black - 9337 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1228-ND.
ADAPTER TEST .094" PIN RED - 9341 RED
Order 'adapter test .094" pin red - 9341 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1235-ND.
ADAPTER TEST .030" SOCKET BLACK - 9334 BLK
Order 'adapter test .030" socket black - 9334 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1222-ND.
ADAPTER TEST .040" SOCKET BLACK - 9335 BLK
Order 'adapter test .040" socket black - 9335 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1224-ND.
ADAPTER TEST .062" SOCKET BLACK - 9336 BLK
Order 'adapter test .062" socket black - 9336 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1226-ND.
ADAPTER TEST .030" PIN RED - 9338 RED
Order 'adapter test .030" pin red - 9338 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1229-ND.
ADAPTER TEST .040" PIN RED - 9339 RED
Order 'adapter test .040" pin red - 9339 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1231-ND.
ADAPTER TEST .062" PIN RED - 9340 RED
Order 'adapter test .062" pin red - 9340 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1233-ND.
ADAPTER IC PROBE TIP BLACK - 6263-0
Order 'adapter ic probe tip black - 6263-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6263-0-ND.
ADAPTER TEST .094" SOCKET RED - 9337 RED
Order 'adapter test .094" socket red - 9337 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1227-ND.
ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
Order 'adapter test w/pins 1pos wdu/wta - 1062060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
Send this link via E-Mail
Help With This Screen
