ADAPTER TEST .094" PIN RED - 9341 RED
| Digi-Key Part Number | 461-1235-ND |
1 |
3.69000 |
Extended Price
3.69 |
| Manufacturer Part Number | 9341 RED | |||
| Description | ADAPTER TEST .094" PIN RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9341 RED |
| Vendor | E-Z-Hook |
| Category | Connectors |
| Color | Red |
| Convert From (Adapter End) | Pin, 0.094" Dia |
| Convert To (Adapter End) | Banana Jack |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9341 RED 9341 RED 461 1235 ND 4611235ND 461-1235 |
9341 RED Specification Sheet
ADAPTER TEST .094" PIN RED - 9341 RED (461-1235-ND)
Related parts :ADAPTER TEST .094" PIN RED - 9341 RED
Order 'adapter test .094" pin red - 9341 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1235-ND.
ADAPTER TEST .094" PIN BLACK - 9341 BLK
Order 'adapter test .094" pin black - 9341 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1236-ND.
ADAPTER TEST .094" SOCKET RED - 9337 RED
Order 'adapter test .094" socket red - 9337 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1227-ND.
ADAPTER TEST .030" PIN RED - 9338 RED
Order 'adapter test .030" pin red - 9338 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1229-ND.
ADAPTER TEST .040" PIN RED - 9339 RED
Order 'adapter test .040" pin red - 9339 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1231-ND.
ADAPTER TEST .062" PIN RED - 9340 RED
Order 'adapter test .062" pin red - 9340 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1233-ND.
ADAPTER EXTEND FINE PT RED & BLK - 6262-02
Order 'adapter extend fine pt red & blk - 6262-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6262-02-ND.
ADAPTER IC PROBE TIP RED - 6263-2
Order 'adapter ic probe tip red - 6263-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6263-2-ND.
ADAPTER TEST .030" PIN BLACK - 9338 BLK
Order 'adapter test .030" pin black - 9338 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1230-ND.
ADAPTER TEST .040" PIN BLACK - 9339 BLK
Order 'adapter test .040" pin black - 9339 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1232-ND.
ADAPTER TEST .062" PIN BLACK - 9340 BLK
Order 'adapter test .062" pin black - 9340 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1234-ND.
ADAPTER TEST .094" SOCKET BLACK - 9337 BLK
Order 'adapter test .094" socket black - 9337 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1228-ND.
ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
Order 'adapter test w/pins 1pos wdu/wta - 1062060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632330000
Order 'adapter test w/pins 107.6mm wdu - 1632330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632330000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632360000
Order 'adapter test w/pins 107.6mm wdu - 1632360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632360000-ND.
Send this link via E-Mail
Help With This Screen
