ADAPTER TEST .094" SOCKET RED - 9337 RED - Connectors
| Digi-Key Part Number | 461-1227-ND |
1 |
6.99000 |
Extended Price
6.99 |
| Manufacturer Part Number | 9337 RED | |||
| Description | ADAPTER TEST .094" SOCKET RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9337 RED |
| Vendor | E-Z-Hook |
| Category | Connectors |
| Color | Red |
| Convert From (Adapter End) | Socket, 0.094" Dia |
| Convert To (Adapter End) | Banana Jack |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9337 RED 9337 RED 461 1227 ND 4611227ND 461-1227 |
9337 RED Specification Sheet
ADAPTER TEST .094" SOCKET RED - 9337 RED (461-1227-ND) - Connectors
Related parts Connectors :ADAPTER TEST .094" SOCKET RED - 9337 RED
Order 'adapter test .094" socket red - 9337 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1227-ND.
ADAPTER TEST .094" SOCKET BLACK - 9337 BLK
Order 'adapter test .094" socket black - 9337 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1228-ND.
ADAPTER TEST .094" PIN RED - 9341 RED
Order 'adapter test .094" pin red - 9341 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1235-ND.
ADAPTER TEST .030" SOCKET RED - 9334 RED
Order 'adapter test .030" socket red - 9334 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1221-ND.
ADAPTER TEST .040" SOCKET RED - 9335 RED
Order 'adapter test .040" socket red - 9335 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1223-ND.
ADAPTER TEST .062" SOCKET RED - 9336 RED
Order 'adapter test .062" socket red - 9336 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1225-ND.
TEST SOCKET RED - 0303325
Order 'test socket red - 0303325' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0303325-ND.
ADAPTER EXTEND FINE PT RED & BLK - 6262-02
Order 'adapter extend fine pt red & blk - 6262-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6262-02-ND.
ADAPTER IC PROBE TIP RED - 6263-2
Order 'adapter ic probe tip red - 6263-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6263-2-ND.
JUMPER TEST LEAD SET RED 12" - 73087-12-2
Order 'jumper test lead set red 12" - 73087-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1300-ND.
JUMPER TEST LEAD SET RED 24" - 73087-24-2
Order 'jumper test lead set red 24" - 73087-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1302-ND.
JUMPER TEST LEAD SET RED 36" - 73087-36-2
Order 'jumper test lead set red 36" - 73087-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1304-ND.
JUMPER TEST LEAD SET RED 6" - 73087-6-2
Order 'jumper test lead set red 6" - 73087-6-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1306-ND.
JUMPER TEST LEAD SET RED 72" - 73087-72-2
Order 'jumper test lead set red 72" - 73087-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1308-ND.
ADAPTER TEST .030" SOCKET BLACK - 9334 BLK
Order 'adapter test .030" socket black - 9334 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1222-ND.
Send this link via E-Mail
Help With This Screen
