BNC MALE-2 CONDUCTOR PHONE JACK - 4043 - Connectors
| Digi-Key Part Number | 4043PO-ND |
2 |
40.73500 |
Extended Price
81.47 |
| Manufacturer Part Number | 4043 | |||
| Description | BNC MALE-2 CONDUCTOR PHONE JACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4043 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | BNC Plug, Male Pin |
| Convert To (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4043 4043 4043PO ND 4043POND 4043PO |
4043 Specification Sheet
BNC MALE-2 CONDUCTOR PHONE JACK - 4043 (4043PO-ND) - Connectors
Related parts Connectors :BNC MALE-2 CONDUCTOR PHONE JACK - 4043
Order 'bnc male-2 conductor phone jack - 4043' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4043PO-ND.
TRST CLIP BNC MALE 2 MICROGRABBE - 5189
Order 'trst clip bnc male 2 micrograbbe - 5189' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5189-ND.
ADAPTER BNC MALE TO PHONO JACK - 4054
Order 'adapter bnc male to phono jack - 4054' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1096-ND.
BNC MALE/.025 RECEPT RG174/U 36" - 4945-K-36
Order 'bnc male/.025 recept rg174/u 36" - 4945-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-36-ND.
BNC MALE/BANANA PLUGS 24" - 5268-C-24
Order 'bnc male/banana plugs 24" - 5268-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-24-ND.
BNC MALE/BANANA PLUGS 36" - 5268-C-36
Order 'bnc male/banana plugs 36" - 5268-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-36-ND.
BNC MALE/BANANA PLUGS 48" - 5268-C-48
Order 'bnc male/banana plugs 48" - 5268-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-48-ND.
BNC MALE/BANANA PLUGS 60" - 5268-C-60
Order 'bnc male/banana plugs 60" - 5268-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-60-ND.
CABLE BNC-BNC MALE 75OHM RED 72" - 6510-V-72-2
Order 'cable bnc-bnc male 75ohm red 72" - 6510-V-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-2-ND.
BNC MALE/PIN TIP RG58C/U 24" - 2882-C-24
Order 'bnc male/pin tip rg58c/u 24" - 2882-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2882-C-24-ND.
BNC MALE/PIN TIP RG58C/U 48" - 2882-C-48
Order 'bnc male/pin tip rg58c/u 48" - 2882-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2882-C-48-ND.
BNC MALE/PIN TIP RG58C/U 60" - 2882-C-60
Order 'bnc male/pin tip rg58c/u 60" - 2882-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2882-C-60-ND.
BNC MALE TO ALLIGATOR TEST CLIPS - 2885
Order 'bnc male to alligator test clips - 2885' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2885-ND.
BNC MALE TO MINIGATOR TEST CLIPS - 2886
Order 'bnc male to minigator test clips - 2886' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2886-ND.
BNC MALE/MINIGRABBER RG58C/U 18" - 3787-C-18
Order 'bnc male/minigrabber rg58c/u 18" - 3787-C-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-18-ND.
Send this link via E-Mail
Help With This Screen
