Banana And Tip - Adapter Connector Pomona Electronics - 3563-0
ADAPTER TEST CONN 16POS PIN BLK - 3563-0 - Connectors
| Digi-Key Part Number | 3563-0-ND |
5 |
4.23400 |
Extended Price
21.17 |
| Manufacturer Part Number | 3563-0 | |||
| Description | ADAPTER TEST CONN 16POS PIN BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3563-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Black |
| Convert From (Adapter End) | Pin, 0.063" Dia |
| Convert To (Adapter End) | Banana Jack |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3563 0 35630 |
3563-0 Specification Sheet
ADAPTER TEST CONN 16POS PIN BLK - 3563-0 (3563-0-ND) - Connectors
Related parts Banana And Tip - Adapter Connector Pomona Electronics - 3563-0Banana And Tip - Adapter Connector Pomona Electronics - 3563-0
Order 'adapter test conn 16pos pin blk - 3563-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3561-0
Order 'adapter test conn 20pos pin blk - 3561-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3563-2
Order 'adapter test conn 16pos pin red - 3563-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3565-0
Order 'adapter test conn 12pos pin blk - 3565-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3565-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3562-0
Order 'adapter test conn 16pos skt blk - 3562-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3560-0
Order 'adapter test conn 20pos skt blk - 3560-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3564-0
Order 'adapter test conn 12pos skt blk - 3564-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3564-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3561-2
Order 'adapter test conn 20pos pin red - 3561-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3565-2
Order 'adapter test conn 12pos pin red - 3565-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3565-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4691-0
Order 'adapter conn test 22pos pin blk - 4691-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4691-0-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6733-0
Order 'wire test lead silicone 50' blk - 6733-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1281-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-0
Order 'wire test lead pvc 50' blk - 6734-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-0-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4521-0
Order 'micrograbber w/.025 sq pin blk - 4521-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4521-0-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3562-2
Order 'adapter test conn 16pos skt red - 3562-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-2-ND.
Pomona Electronics Accessory Test Equipment 6262-02
Order 'adapter extend fine pt red & blk - 6262-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6262-02-ND.
Options for Banana And Tip - Adapter Connector Pomona Electronics - 3563-0
Send this link via E-Mail
Help With This Screen
