ADAPTER TEST CONN 16POS SKT RED - 3562-2 - Connectors
| Digi-Key Part Number | 3562-2-ND |
5 |
4.23400 |
Extended Price
21.17 |
| Manufacturer Part Number | 3562-2 | |||
| Description | ADAPTER TEST CONN 16POS SKT RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3562-2 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Red |
| Convert From (Adapter End) | Socket, 0.063" Dia |
| Convert To (Adapter End) | Banana Plug |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3562 2 35622 |
3562-2 Specification Sheet
ADAPTER TEST CONN 16POS SKT RED - 3562-2 (3562-2-ND) - Connectors
Related parts Connectors :ADAPTER TEST CONN 16POS SKT RED - 3562-2
Order 'adapter test conn 16pos skt red - 3562-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-2-ND.
ADAPTER TEST CONN 20POS SKT RED - 3560-2
Order 'adapter test conn 20pos skt red - 3560-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-2-ND.
ADAPTER TEST CONN 16POS PIN RED - 3563-2
Order 'adapter test conn 16pos pin red - 3563-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-2-ND.
ADAPTER TEST CONN 12POS SKT RED - 3564-2
Order 'adapter test conn 12pos skt red - 3564-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3564-2-ND.
ADAPTER TEST CONN 16POS SKT BLK - 3562-0
Order 'adapter test conn 16pos skt blk - 3562-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-0-ND.
ADAPTER TEST CONN 20POS PIN RED - 3561-2
Order 'adapter test conn 20pos pin red - 3561-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
ADAPTER TEST CONN 12POS PIN RED - 3565-2
Order 'adapter test conn 12pos pin red - 3565-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3565-2-ND.
ADAPTER TEST CONN 20POS SKT BLK - 3560-0
Order 'adapter test conn 20pos skt blk - 3560-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-0-ND.
ADAPTER TEST CONN 16POS PIN BLK - 3563-0
Order 'adapter test conn 16pos pin blk - 3563-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-0-ND.
ADAPTER TEST CONN 12POS SKT BLK - 3564-0
Order 'adapter test conn 12pos skt blk - 3564-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3564-0-ND.
CLIP TEST PROBE ALLIG TIP RED - 6264-2
Order 'clip test probe allig tip red - 6264-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-2-ND.
ADAPTER IC PROBE TIP RED - 6263-2
Order 'adapter ic probe tip red - 6263-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6263-2-ND.
WIRE TEST LEAD SILICONE 50' RED - 6733-2
Order 'wire test lead silicone 50' red - 6733-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1282-ND.
WIRE TEST LEAD PVC 50' RED - 6734-2
Order 'wire test lead pvc 50' red - 6734-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-2-ND.
ADSPTER ECTENDED FINE PT TIP RED - 6262-2
Order 'adspter ectended fine pt tip red - 6262-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6262-2-ND.
Send this link via E-Mail
Help With This Screen
