ADAPTER TEST CONN 20POS SKT BLK - 3560-0 - Connectors, Interconnects
| Digi-Key Part Number | 3560-0-ND |
5 |
4.23400 |
Extended Price
21.17 |
| Manufacturer Part Number | 3560-0 | |||
| Description | ADAPTER TEST CONN 20POS SKT BLK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3560-0 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Convert From (Adapter End) | Socket, 0.040" Dia |
| Convert To (Adapter End) | Banana Plug |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3560 0 35600 |
3560-0 Specification Sheet
ADAPTER TEST CONN 20POS SKT BLK - 3560-0 (3560-0-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER TEST CONN 20POS SKT BLK - 3560-0
Order 'adapter test conn 20pos skt blk - 3560-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-0-ND.
ADAPTER TEST CONN 20POS SKT RED - 3560-2
Order 'adapter test conn 20pos skt red - 3560-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-2-ND.
ADAPTER TEST CONN 20POS PIN BLK - 3561-0
Order 'adapter test conn 20pos pin blk - 3561-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-0-ND.
ADAPTER TEST CONN 16POS SKT BLK - 3562-0
Order 'adapter test conn 16pos skt blk - 3562-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-0-ND.
ADAPTER TEST CONN 12POS SKT BLK - 3564-0
Order 'adapter test conn 12pos skt blk - 3564-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3564-0-ND.
ADAPTER TEST CONN 16POS PIN BLK - 3563-0
Order 'adapter test conn 16pos pin blk - 3563-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-0-ND.
ADAPTER TEST CONN 12POS PIN BLK - 3565-0
Order 'adapter test conn 12pos pin blk - 3565-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3565-0-ND.
ADAPTER TEST CONN 20POS PIN RED - 3561-2
Order 'adapter test conn 20pos pin red - 3561-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
ADAPTER TEST CONN 16POS SKT RED - 3562-2
Order 'adapter test conn 16pos skt red - 3562-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-2-ND.
ADAPTER TEST CONN 12POS SKT RED - 3564-2
Order 'adapter test conn 12pos skt red - 3564-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3564-2-ND.
WIRE TEST LEAD SILICONE 50' BLK - 6733-0
Order 'wire test lead silicone 50' blk - 6733-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1281-ND.
WIRE TEST LEAD PVC 50' BLK - 6734-0
Order 'wire test lead pvc 50' blk - 6734-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-0-ND.
ADAPTER EXTEND FINE PT RED & BLK - 6262-02
Order 'adapter extend fine pt red & blk - 6262-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6262-02-ND.
ADAPTER EXTENDED FINE PT TIP BLK - 6262-0
Order 'adapter extended fine pt tip blk - 6262-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6262-0-ND.
ADAPTER TEST CONN 16POS PIN RED - 3563-2
Order 'adapter test conn 16pos pin red - 3563-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-2-ND.
Send this link via E-Mail
Help With This Screen
