Banana And Tip - Adapter Connector Pomona Electronics - 3296
ADAPTER MINI BIND POST-BNC MALE - 3296 - Connectors
| Digi-Key Part Number | 3296-ND |
2 |
25.54500 |
Extended Price
51.09 |
| Manufacturer Part Number | 3296 | |||
| Description | ADAPTER MINI BIND POST-BNC MALE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3296 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | BNC Male |
| Convert To (Adapter End) | Binding Post, Double |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3296 3296 |
3296 Specification Sheet
ADAPTER MINI BIND POST-BNC MALE - 3296 (3296-ND) - Connectors
Related parts Banana And Tip - Adapter Connector Pomona Electronics - 3296Banana And Tip - Adapter Connector Pomona Electronics - 3296
Order 'adapter mini bind post-bnc male - 3296' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3296-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1452
Order 'adapter binding post-bnc recept - 1452' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1122-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 3787-C-18
Order 'bnc male/minigrabber rg58c/u 18" - 3787-C-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-18-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 3787-C-24
Order 'bnc male/minigrabber rg58c/u 24" - 3787-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-24-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 3787-C-36
Order 'bnc male/minigrabber rg58c/u 36" - 3787-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-36-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 3787-C-48
Order 'bnc male/minigrabber rg58c/u 48" - 3787-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-48-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 3787-C-60
Order 'bnc male/minigrabber rg58c/u 60" - 3787-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-60-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 3789
Order 'bnc male-minigrabber test clip - 3789' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1137-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 5187-C-24
Order 'bnc male/minigrabber rg58c/u 24" - 5187-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-24-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 5187-C-36
Order 'bnc male/minigrabber rg58c/u 36" - 5187-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-36-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 5187-C-48
Order 'bnc male/minigrabber rg58c/u 48" - 5187-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-48-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 5187-C-60
Order 'bnc male/minigrabber rg58c/u 60" - 5187-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-60-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 5187-K-24
Order 'bnc male/minigrabber rg174/u 24" - 5187-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-K-24-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 5187-K-36
Order 'bnc male/minigrabber rg174/u 36" - 5187-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-K-36-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 5187-K-48
Order 'bnc male/minigrabber rg174/u 48" - 5187-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-K-48-ND.
Options for Banana And Tip - Adapter Connector Pomona Electronics - 3296
Send this link via E-Mail
Help With This Screen
