BNC FEMALE TO WE310 PHONE PLUG - 2798
| Digi-Key Part Number | 2798-ND |
2 |
23.98500 |
Extended Price
47.97 |
| Manufacturer Part Number | 2798 | |||
| Description | BNC FEMALE TO WE310 PHONE PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2798 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Black |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | Phone Plug, WE-310, Mono, 6.35mm (0.25", 1/4") |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2798 2798 |
2798 Specification Sheet
BNC FEMALE TO WE310 PHONE PLUG - 2798 (2798-ND)
Related parts :BNC FEMALE TO WE310 PHONE PLUG - 2798
Order 'bnc female to we310 phone plug - 2798' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2798-ND.
BNC FEMALE TO WE309 PHONE PLUG - 1794
Order 'bnc female to we309 phone plug - 1794' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1794-ND.
BNC FEMALE TO DOUBLE BANANA PLUG - 1468
Order 'bnc female to double banana plug - 1468' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1468-ND.
BNC FEMALE-MINI DBL BANANA PLUG - 3269
Order 'bnc female-mini dbl banana plug - 3269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3269-ND.
ADAPTER BNC FMALE-STD PHONE PLUG - 1297
Order 'adapter bnc fmale-std phone plug - 1297' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1128-ND.
ADT BNC FLE 2 CONDUCT 3.5MM PLUG - 3837
Order 'adt bnc fle 2 conduct 3.5mm plug - 3837' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1138-ND.
BNC FEMALE TO STACK PIN TIP PLUG - 3221
Order 'bnc female to stack pin tip plug - 3221' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3221PO-ND.
HDWR BNC FEMALE TO BANANA PLUGS - 3073
Order 'hdwr bnc female to banana plugs - 3073' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1117-ND.
ADAPTER BNC FEMALE-BANANA PLUG - 4684
Order 'adapter bnc female-banana plug - 4684' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4684PO-ND.
ADAPTER BNC FEMALE-DBL BANA PLUG - 1269
Order 'adapter bnc female-dbl bana plug - 1269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1032-ND.
ADAPTER BNC FEMALE TO PHONO PLUG - 5319
Order 'adapter bnc female to phono plug - 5319' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1099-ND.
ADAPTER B-PLUG/BNC FEMALE BLK - 3073#
Order 'adapter b-plug/bnc female blk - 3073#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3073#-ND.
CABLE BNC FEMALE R/A RG58C/U 24" - 4277-C-24
Order 'cable bnc female r/a rg58c/u 24" - 4277-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4277-C-24-ND.
CABLE BNC FEMALE R/A RG58C/U 48" - 4277-C-48
Order 'cable bnc female r/a rg58c/u 48" - 4277-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4277-C-48-ND.
BREAKOUT BNC FEMALE-20AWG LEADS - 4969
Order 'breakout bnc female-20awg leads - 4969' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1030-ND.
Send this link via E-Mail
Help With This Screen
