CABLE FLEX 13POS 2MM 24AWG 100' - 82-24-3413
| Digi-Key Part Number | 82-24-3413-ND |
2 |
126.07500 |
Extended Price
252.15 |
| Manufacturer Part Number | 82-24-3413 | |||
| Description | CABLE FLEX 13POS 2MM 24AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-24-3413 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Cable, Wire |
| Conductors | 13 |
| Color | Gray |
| Gauge/AWG | 24 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 24 3413 82243413 |
82-24-3413 Specification Sheet
CABLE FLEX 13POS 2MM 24AWG 100' - 82-24-3413 (82-24-3413-ND)
Related parts :CABLE FLEX 13POS 2MM 24AWG 100' - 82-24-3413
Order 'cable flex 13pos 2mm 24awg 100' - 82-24-3413' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3413-ND.
CABLE FLEX 2POS 2MM 24AWG 100' - 82-24-3402
Order 'cable flex 2pos 2mm 24awg 100' - 82-24-3402' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3402-ND.
CABLE FLEX 3POS 2MM 24AWG 100' - 82-24-3403
Order 'cable flex 3pos 2mm 24awg 100' - 82-24-3403' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3403-ND.
CABLE FLEX 4POS 2MM 24AWG 100' - 82-24-3404
Order 'cable flex 4pos 2mm 24awg 100' - 82-24-3404' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3404-ND.
CABLE FLEX 5POS 2MM 24AWG 100' - 82-24-3405
Order 'cable flex 5pos 2mm 24awg 100' - 82-24-3405' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3405-ND.
CABLE FLEX 6POS 2MM 24AWG 100' - 82-24-3406
Order 'cable flex 6pos 2mm 24awg 100' - 82-24-3406' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3406-ND.
CABLE FLEX 7POS 2MM 24AWG 100' - 82-24-3407
Order 'cable flex 7pos 2mm 24awg 100' - 82-24-3407' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3407-ND.
CABLE FLEX 8POS 2MM 24AWG 100' - 82-24-3408
Order 'cable flex 8pos 2mm 24awg 100' - 82-24-3408' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3408-ND.
CABLE FLEX 9POS 2MM 24AWG 100' - 82-24-3409
Order 'cable flex 9pos 2mm 24awg 100' - 82-24-3409' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3409-ND.
CABLE FLEX 10POS 2MM 24AWG 100' - 82-24-3410
Order 'cable flex 10pos 2mm 24awg 100' - 82-24-3410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3410-ND.
CABLE FLEX 11POS 2MM 24AWG 100' - 82-24-3411
Order 'cable flex 11pos 2mm 24awg 100' - 82-24-3411' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3411-ND.
CABLE FLEX 12POS 2MM 24AWG 100' - 82-24-3412
Order 'cable flex 12pos 2mm 24awg 100' - 82-24-3412' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3412-ND.
CABLE FLEX 14POS 2MM 24AWG 100' - 82-24-3414
Order 'cable flex 14pos 2mm 24awg 100' - 82-24-3414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3414-ND.
CABLE FLEX 15POS 2MM 24AWG 100' - 82-24-3415
Order 'cable flex 15pos 2mm 24awg 100' - 82-24-3415' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3415-ND.
CABLE FLEX 16POS 2MM 24AWG 100' - 82-24-3416
Order 'cable flex 16pos 2mm 24awg 100' - 82-24-3416' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-24-3416-ND.
Send this link via E-Mail
Help With This Screen