CORD PIN TIP PLUG PATCH 24" BLK - P-24-0 - Test and Work Bench Equipment
| Digi-Key Part Number | P-24-0-ND |
1 |
8.65000 |
Extended Price
8.65 |
| Manufacturer Part Number | P-24-0 | |||
| Description | CORD PIN TIP PLUG PATCH 24" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-24-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| 1st Connector | Tip Plug, Stackable |
| 2nd Connector | Tip Plug, Stackable |
| Stacking Method | Top - Vertical |
| Color | Black |
| Contents | 1 Lead |
| Gauge/AWG | 20 AWG |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | 5A |
| Temperature Range | 131°F (55°C) |
| Voltage - Rated | 3000WVDC |
| Length | 24" (60cm) |
| Series | P |
| Type | Patch Cord |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P 24 0 P240 |
P-24-0 Specification Sheet
CORD PIN TIP PLUG PATCH 24" BLK - P-24-0 (P-24-0-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:CORD PIN TIP PLUG PATCH 12" BLK - P-12-0
Order 'cord pin tip plug patch 12" blk - P-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-12-0-ND.
CORD PIN TIP PLUG PATCH 18" BLK - P-18-0
Order 'cord pin tip plug patch 18" blk - P-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-18-0-ND.
CORD PIN TIP PLUG PATCH 36" BLK - P-36-0
Order 'cord pin tip plug patch 36" blk - P-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-36-0-ND.
CORD PIN TIP PLUG PATCH 48" BLK - P-48-0
Order 'cord pin tip plug patch 48" blk - P-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-48-0-ND.
CORD PIN TIP PLUG PATCH 60" BLK - P-60-0
Order 'cord pin tip plug patch 60" blk - P-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-60-0-ND.
CORD PIN TIP PLUG PATCH 24" RED - P-24-2
Order 'cord pin tip plug patch 24" red - P-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-24-2-ND.
CORD PIN TIP PLUG PATCH 4" BLACK - P-4-0
Order 'cord pin tip plug patch 4" black - P-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-4-0-ND.
CORD PIN TIP PLUG PATCH 8" BLACK - P-8-0
Order 'cord pin tip plug patch 8" black - P-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-8-0-ND.
CORD PIN TIP PLUG PATCH 24" BLK - P-24-0
Order 'cord pin tip plug patch 24" blk - P-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-24-0-ND.
CORD MINI BANA PLUG PATCH 12"BLK - 1081-12-0
Order 'cord mini bana plug patch 12"blk - 1081-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-12-0-ND.
CORD MINI BANA PLUG PATCH 18"BLK - 1081-18-0
Order 'cord mini bana plug patch 18"blk - 1081-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-18-0-ND.
CORD MINI BANA PLUG PATCH 36"BLK - 1081-36-0
Order 'cord mini bana plug patch 36"blk - 1081-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-36-0-ND.
CORD MINI BANA PLUG PATCH 4" BLK - 1081-4-0
Order 'cord mini bana plug patch 4" blk - 1081-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-4-0-ND.
CORD MINI BANA PLUG PATCH 48"BLK - 1081-48-0
Order 'cord mini bana plug patch 48"blk - 1081-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-48-0-ND.
CORD MINI BANA PLUG PATCH 60"BLK - 1081-60-0
Order 'cord mini bana plug patch 60"blk - 1081-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-60-0-ND.
Send this link via E-Mail
Help With This Screen