Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD PATCH BANANA PLUG 36" BLACK - HB-36-0

Digi-Key Part Number HB-36-0-ND
Price Break
1
Unit Price
14.50000
Extended Price
14.50
Manufacturer Part NumberHB-36-0
DescriptionCORD PATCH BANANA PLUG 36" BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHB-36-0
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HB 36 0
HB360

HB-36-0 Specification Sheet

Image of CORD PATCH BANANA PLUG 36" BLACK - HB-36-0

CORD PATCH BANANA PLUG 36" BLACK - HB-36-0 (HB-36-0-ND)

Related parts:
CORD PATCH BANANA PLUG 12" BLACK - HB-12-0
 Order 'cord patch banana plug 12" black - HB-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-12-0-ND.
CORD PATCH BANANA PLUG 24" BLACK - HB-24-0
 Order 'cord patch banana plug 24" black - HB-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-24-0-ND.
CORD PATCH BANANA PLUG 48" BLACK - HB-48-0
 Order 'cord patch banana plug 48" black - HB-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-48-0-ND.
CORD PATCH BANANA PLUG 60" BLACK - HB-60-0
 Order 'cord patch banana plug 60" black - HB-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-60-0-ND.
CORD PATCH BANANA PLUG 4" BLACK - B-4-0
 Order 'cord patch banana plug 4" black - B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-4-0-ND.
CORD PATCH BANANA PLUG 60" BLACK - B-60-0
 Order 'cord patch banana plug 60" black - B-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-0-ND.
CORD PATCH BANANA PLUG 8" BLACK - B-8-0
 Order 'cord patch banana plug 8" black - B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-0-ND.
CORD PATCH BANANA PLUG 36" RED - HB-36-2
 Order 'cord patch banana plug 36" red - HB-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-36-2-ND.
CORD PATCH BANANA PLUG 36" SET - B-36-02
 Order 'cord patch banana plug 36" set - B-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-02-ND.
CORD PATCH BANANA PLUG 36" BROWN - B-36-1
 Order 'cord patch banana plug 36" brown - B-36-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-1-ND.
CORD PATCH BANANA PLUG 36" ORNG - B-36-3
 Order 'cord patch banana plug 36" orng - B-36-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-3-ND.
CORD PATCH BANANA PLUG 36" YEL - B-36-4
 Order 'cord patch banana plug 36" yel - B-36-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-4-ND.
CORD PATCH BANANA PLUG 36" GREEN - B-36-5
 Order 'cord patch banana plug 36" green - B-36-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-5-ND.
CORD PATCH BANANA PLUG 36" BLUE - B-36-6
 Order 'cord patch banana plug 36" blue - B-36-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-6-ND.
CORD PATCH BANANA PLUG 36" VIOLT - B-36-7
 Order 'cord patch banana plug 36" violt - B-36-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD PATCH BANANA PLUG 24" YEL - B-24-4 Next: CORD PATCH BANANA PLUG 36" BLUE - B-36-6