Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD PATCH BANANA PLUG 12" BLACK - HB-12-0

Digi-Key Part Number HB-12-0-ND
Price Break
1
Unit Price
14.18000
Extended Price
14.18
Manufacturer Part NumberHB-12-0
DescriptionCORD PATCH BANANA PLUG 12" BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHB-12-0
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HB 12 0
HB120

HB-12-0 Specification Sheet

Image of CORD PATCH BANANA PLUG 12" BLACK - HB-12-0

CORD PATCH BANANA PLUG 12" BLACK - HB-12-0 (HB-12-0-ND)

Related parts:
CORD PATCH BANANA PLUG 24" BLACK - HB-24-0
 Order 'cord patch banana plug 24" black - HB-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-24-0-ND.
CORD PATCH BANANA PLUG 36" BLACK - HB-36-0
 Order 'cord patch banana plug 36" black - HB-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-36-0-ND.
CORD PATCH BANANA PLUG 48" BLACK - HB-48-0
 Order 'cord patch banana plug 48" black - HB-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-48-0-ND.
CORD PATCH BANANA PLUG 60" BLACK - HB-60-0
 Order 'cord patch banana plug 60" black - HB-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-60-0-ND.
CORD PATCH BANANA PLUG 4" BLACK - B-4-0
 Order 'cord patch banana plug 4" black - B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-4-0-ND.
CORD PATCH BANANA PLUG 60" BLACK - B-60-0
 Order 'cord patch banana plug 60" black - B-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-0-ND.
CORD PATCH BANANA PLUG 8" BLACK - B-8-0
 Order 'cord patch banana plug 8" black - B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-0-ND.
CORD PATCH BANANA PLUG 12" RED - HB-12-2
 Order 'cord patch banana plug 12" red - HB-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-12-2-ND.
CORD PATCH BANANA PLUG 12" BROWN - B-12-1
 Order 'cord patch banana plug 12" brown - B-12-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-1-ND.
CORD PATCH BANANA PLUG 12" ORNG - B-12-3
 Order 'cord patch banana plug 12" orng - B-12-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-3-ND.
CORD PATCH BANANA PLUG 12" YEL - B-12-4
 Order 'cord patch banana plug 12" yel - B-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-4-ND.
CORD PATCH BANANA PLUG 12" GREEN - B-12-5
 Order 'cord patch banana plug 12" green - B-12-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-5-ND.
CORD PATCH BANANA PLUG 12" BLUE - B-12-6
 Order 'cord patch banana plug 12" blue - B-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-6-ND.
CORD PATCH BANANA PLUG 12" VIOLT - B-12-7
 Order 'cord patch banana plug 12" violt - B-12-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-7-ND.
CORD PATCH BANANA PLUG 12" GRAY - B-12-8
 Order 'cord patch banana plug 12" gray - B-12-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD NEMA6-20P C-19SJT 8'2" 12/3 - 228003-01 Next: CORD PATCH BANANA PLUG 12" BLUE - B-12-6