CORD PATCH BANANA PLUG 48" BLUE - B-48-6 - Test and Work Bench Equipment
| Digi-Key Part Number | B-48-6-ND |
1 |
7.33000 |
Extended Price
7.33 |
| Manufacturer Part Number | B-48-6 | |||
| Description | CORD PATCH BANANA PLUG 48" BLUE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B-48-6 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| 1st Connector | Banana Plug, Stackable |
| 2nd Connector | Banana Plug, Stackable |
| Stacking Method | Multi-Stacking, Cross and Vertical Stacking |
| Color | Blue |
| Contents | 1 Lead |
| Gauge/AWG | 18 AWG |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | 15A |
| Temperature Range | 131°F (55°C) |
| Voltage - Rated | 30VAC, 60VDC |
| Length | 48" (120cm) |
| Series | B |
| Type | Patch Cord |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B 48 6 B486 |
B-48-6 Specification Sheet
CORD PATCH BANANA PLUG 48" BLUE - B-48-6 (B-48-6-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:CORD PATCH BANANA PLUG 12" BLUE - B-12-6
Order 'cord patch banana plug 12" blue - B-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-6-ND.
CORD PATCH BANANA PLUG 18" BLUE - B-18-6
Order 'cord patch banana plug 18" blue - B-18-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-6-ND.
CORD PATCH BANANA PLUG 24" BLUE - B-24-6
Order 'cord patch banana plug 24" blue - B-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-6-ND.
CORD PATCH BANANA PLUG 36" BLUE - B-36-6
Order 'cord patch banana plug 36" blue - B-36-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-6-ND.
CORD PATCH BANANA PLUG 4" BLUE - B-4-6
Order 'cord patch banana plug 4" blue - B-4-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-4-6-ND.
CORD PATCH BANANA PLUG 60" BLUE - B-60-6
Order 'cord patch banana plug 60" blue - B-60-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-6-ND.
CORD PATCH BANANA PLUG 72" BLUE - B-72-6
Order 'cord patch banana plug 72" blue - B-72-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-72-6-ND.
CORD PATCH BANANA PLUG 8" BLUE - B-8-6
Order 'cord patch banana plug 8" blue - B-8-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-6-ND.
CORD PATCH BANANA PLUG 48" BLUE - B-48-6
Order 'cord patch banana plug 48" blue - B-48-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-6-ND.
CORD PATCH BANANA PLUG 48" BROWN - B-48-1
Order 'cord patch banana plug 48" brown - B-48-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-1-ND.
CORD PATCH BANANA PLUG 48" ORNG - B-48-3
Order 'cord patch banana plug 48" orng - B-48-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-3-ND.
CORD PATCH BANANA PLUG 48" YEL - B-48-4
Order 'cord patch banana plug 48" yel - B-48-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-4-ND.
CORD PATCH BANANA PLUG 48" GREEN - B-48-5
Order 'cord patch banana plug 48" green - B-48-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-5-ND.
CORD PATCH BANANA PLUG 48" VIOLT - B-48-7
Order 'cord patch banana plug 48" violt - B-48-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-7-ND.
CORD PATCH BANANA PLUG 48" GRAY - B-48-8
Order 'cord patch banana plug 48" gray - B-48-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-8-ND.
Send this link via E-Mail
Help With This Screen