CORD PATCH BANANA PLUG 24" BROWN - B-24-1
| Digi-Key Part Number | B-24-1-ND |
1 |
7.18000 |
Extended Price
7.18 |
| Manufacturer Part Number | B-24-1 | |||
| Description | CORD PATCH BANANA PLUG 24" BROWN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B-24-1 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| 1st Connector | Banana Plug, Stackable |
| 2nd Connector | Banana Plug, Stackable |
| Stacking Method | Multi-Stacking, Cross and Vertical Stacking |
| Color | Brown |
| Contents | 1 Lead |
| Gauge/AWG | 18 AWG |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | 15A |
| Temperature Range | 131°F (55°C) |
| Voltage - Rated | 30VAC, 60VDC |
| Length | 24" (60cm) |
| Series | B |
| Type | Patch Cord |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B 24 1 B241 |
B-24-1 Specification Sheet
CORD PATCH BANANA PLUG 24" BROWN - B-24-1 (B-24-1-ND)
Related parts :CORD PATCH BANANA PLUG 12" BROWN - B-12-1
Order 'cord patch banana plug 12" brown - B-12-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-1-ND.
CORD PATCH BANANA PLUG 18" BROWN - B-18-1
Order 'cord patch banana plug 18" brown - B-18-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-1-ND.
CORD PATCH BANANA PLUG 36" BROWN - B-36-1
Order 'cord patch banana plug 36" brown - B-36-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-1-ND.
CORD PATCH BANANA PLUG 4" BROWN - B-4-1
Order 'cord patch banana plug 4" brown - B-4-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-4-1-ND.
CORD PATCH BANANA PLUG 48" BROWN - B-48-1
Order 'cord patch banana plug 48" brown - B-48-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-1-ND.
CORD PATCH BANANA PLUG 60" BROWN - B-60-1
Order 'cord patch banana plug 60" brown - B-60-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-1-ND.
CORD PATCH BANANA PLUG 72" BROWN - B-72-1
Order 'cord patch banana plug 72" brown - B-72-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-72-1-ND.
CORD PATCH BANANA PLUG 8" BROWN - B-8-1
Order 'cord patch banana plug 8" brown - B-8-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-1-ND.
CORD PATCH BANANA PLUG 24" BROWN - B-24-1
Order 'cord patch banana plug 24" brown - B-24-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-1-ND.
CORD PATCH BANANA PLUG 24" SET - B-24-02
Order 'cord patch banana plug 24" set - B-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-02-ND.
CORD PATCH BANANA PLUG 24" ORNG - B-24-3
Order 'cord patch banana plug 24" orng - B-24-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-3-ND.
CORD PATCH BANANA PLUG 24" YEL - B-24-4
Order 'cord patch banana plug 24" yel - B-24-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-4-ND.
CORD PATCH BANANA PLUG 24" GREEN - B-24-5
Order 'cord patch banana plug 24" green - B-24-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-5-ND.
CORD PATCH BANANA PLUG 24" BLUE - B-24-6
Order 'cord patch banana plug 24" blue - B-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-6-ND.
CORD PATCH BANANA PLUG 24" VIOLT - B-24-7
Order 'cord patch banana plug 24" violt - B-24-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-7-ND.
Send this link via E-Mail
Help With This Screen