CORD PATCH BANANA PLUG 18" GRAY - B-18-8 - Test and Work Bench Equipment
| Digi-Key Part Number | B-18-8-ND |
1 |
7.00000 |
Extended Price
7.00 |
| Manufacturer Part Number | B-18-8 | |||
| Description | CORD PATCH BANANA PLUG 18" GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B-18-8 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| 1st Connector | Banana Plug, Stackable |
| 2nd Connector | Banana Plug, Stackable |
| Stacking Method | Multi-Stacking, Cross and Vertical Stacking |
| Color | Gray |
| Contents | 1 Lead |
| Gauge/AWG | 18 AWG |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | 15A |
| Temperature Range | 131°F (55°C) |
| Voltage - Rated | 30VAC, 60VDC |
| Length | 18" (45cm) |
| Series | B |
| Type | Patch Cord |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B 18 8 B188 |
B-18-8 Specification Sheet
CORD PATCH BANANA PLUG 18" GRAY - B-18-8 (B-18-8-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:CORD PATCH BANANA PLUG 12" GRAY - B-12-8
Order 'cord patch banana plug 12" gray - B-12-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-8-ND.
CORD PATCH BANANA PLUG 24" GRAY - B-24-8
Order 'cord patch banana plug 24" gray - B-24-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-8-ND.
CORD PATCH BANANA PLUG 36" GRAY - B-36-8
Order 'cord patch banana plug 36" gray - B-36-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-8-ND.
CORD PATCH BANANA PLUG 48" GRAY - B-48-8
Order 'cord patch banana plug 48" gray - B-48-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-8-ND.
CORD PATCH BANANA PLUG 4" GRAY - B-4-8
Order 'cord patch banana plug 4" gray - B-4-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-4-8-ND.
CORD PATCH BANANA PLUG 60" GRAY - B-60-8
Order 'cord patch banana plug 60" gray - B-60-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-8-ND.
CORD PATCH BANANA PLUG 72" GRAY - B-72-8
Order 'cord patch banana plug 72" gray - B-72-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-72-8-ND.
CORD PATCH BANANA PLUG 18" GRAY - B-18-8
Order 'cord patch banana plug 18" gray - B-18-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-8-ND.
CORD PATCH BANANA PLUG 18" BROWN - B-18-1
Order 'cord patch banana plug 18" brown - B-18-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-1-ND.
CORD PATCH BANANA PLUG 18" ORNG - B-18-3
Order 'cord patch banana plug 18" orng - B-18-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-3-ND.
CORD PATCH BANANA PLUG 18" YEL - B-18-4
Order 'cord patch banana plug 18" yel - B-18-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-4-ND.
CORD PATCH BANANA PLUG 18" GREEN - B-18-5
Order 'cord patch banana plug 18" green - B-18-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-5-ND.
CORD PATCH BANANA PLUG 18" BLUE - B-18-6
Order 'cord patch banana plug 18" blue - B-18-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-6-ND.
CORD PATCH BANANA PLUG 18" VIOLT - B-18-7
Order 'cord patch banana plug 18" violt - B-18-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-7-ND.
CORD PATCH BANANA PLUG 18" WHITE - B-18-9
Order 'cord patch banana plug 18" white - B-18-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-9-ND.
Send this link via E-Mail
Help With This Screen