Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD PATCH BANANA PLUG 18" YEL - B-18-4

Digi-Key Part Number B-18-4-ND
Price Break
1
Unit Price
7.00000
Extended Price
7.00
Manufacturer Part NumberB-18-4
DescriptionCORD PATCH BANANA PLUG 18" YEL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB-18-4
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B 18 4
B184

B-18-4 Specification Sheet

Image of CORD PATCH BANANA PLUG 18" YEL - B-18-4

CORD PATCH BANANA PLUG 18" YEL - B-18-4 (B-18-4-ND)

Related parts:
CORD PATCH BANANA PLUG 12" YEL - B-12-4
 Order 'cord patch banana plug 12" yel - B-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-4-ND.
CORD PATCH BANANA PLUG 24" YEL - B-24-4
 Order 'cord patch banana plug 24" yel - B-24-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-4-ND.
CORD PATCH BANANA PLUG 36" YEL - B-36-4
 Order 'cord patch banana plug 36" yel - B-36-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-4-ND.
CORD PATCH BANANA PLUG 48" YEL - B-48-4
 Order 'cord patch banana plug 48" yel - B-48-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-4-ND.
CORD PATCH BANANA PLUG 60" YEL - B-60-4
 Order 'cord patch banana plug 60" yel - B-60-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-4-ND.
CORD PATCH BANANA PLUG 72" YEL - B-72-4
 Order 'cord patch banana plug 72" yel - B-72-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-72-4-ND.
CORD PATCH BANANA PLUG 8" YELLOW - B-8-4
 Order 'cord patch banana plug 8" yellow - B-8-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-4-ND.
CORD PATCH BANANA PLUG 18" YEL - B-18-4
 Order 'cord patch banana plug 18" yel - B-18-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-4-ND.
CORD PATCH BANANA PLUG 18" BROWN - B-18-1
 Order 'cord patch banana plug 18" brown - B-18-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-1-ND.
CORD PATCH BANANA PLUG 18" ORNG - B-18-3
 Order 'cord patch banana plug 18" orng - B-18-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-3-ND.
CORD PATCH BANANA PLUG 18" GREEN - B-18-5
 Order 'cord patch banana plug 18" green - B-18-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-5-ND.
CORD PATCH BANANA PLUG 18" BLUE - B-18-6
 Order 'cord patch banana plug 18" blue - B-18-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-6-ND.
CORD PATCH BANANA PLUG 18" VIOLT - B-18-7
 Order 'cord patch banana plug 18" violt - B-18-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-7-ND.
CORD PATCH BANANA PLUG 18" GRAY - B-18-8
 Order 'cord patch banana plug 18" gray - B-18-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-8-ND.
CORD PATCH BANANA PLUG 18" WHITE - B-18-9
 Order 'cord patch banana plug 18" white - B-18-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD PATCH BANANA PLUG 18" WHITE - B-18-9 Next: CORD PATCH BANANA PLUG 24" BLACK - HB-24-0