CORD ALLIG CLIP PATCH 8" RED - AL-B-8-2 - Test Equipment
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-8-2
| Digi-Key Part Number | AL-B-8-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AL-B-8-2 | |||
| Description | CORD ALLIG CLIP PATCH 8" RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AL-B-8-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Alligator Clip, Insulated |
| 2nd Connector | Alligator Clip, Insulated |
| Color | Red |
| Contents | 1 Lead |
| Current Rating | 5A |
| Wire Gauge | 18 AWG |
| Length | 8" (20cm) |
| Temperature Range | 122°F (50°C) |
| Type | Patch Cord |
| Voltage - Rated | 30VAC, 60VDC |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AL B 8 2 ALB82 |
AL-B-8-2 Specification Sheet
CORD ALLIG CLIP PATCH 8" RED - AL-B-8-2 (AL-B-8-2-ND) - Test Equipment
Related parts Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-8-2CORD ALLIG CLIP PATCH 12" RED - AL-B-12-2
Order 'cord allig clip patch 12" red - AL-B-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-2-ND.
CORD ALLIG CLIP PATCH 18" RED - AL-B-18-2
Order 'cord allig clip patch 18" red - AL-B-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-2-ND.
CORD ALLIG CLIP PATCH 24" RED - AL-B-24-2
Order 'cord allig clip patch 24" red - AL-B-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-2-ND.
CORD ALLIG CLIP PATCH 36" RED - AL-B-36-2
Order 'cord allig clip patch 36" red - AL-B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-2-ND.
CORD ALLIG CLIP PATCH 4" RED - AL-B-4-2
Order 'cord allig clip patch 4" red - AL-B-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-2-ND.
CORD ALLIG CLIP PATCH 48" RED - AL-B-48-2
Order 'cord allig clip patch 48" red - AL-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-2-ND.
CORD ALLIG CLIP PATCH 60" RED - AL-B-60-2
Order 'cord allig clip patch 60" red - AL-B-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-2-ND.
CORD ALLIG CLIP PATCH 8" RED - AL-B-8-2
Order 'cord allig clip patch 8" red - AL-B-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-2-ND.
CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0
Order 'cord allig clip patch 8" black - AL-B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-0-ND.
CORD ALLIG CLIP PATCH 24" 2PCS - AL-B-24-02
Order 'cord allig clip patch 24" 2pcs - AL-B-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-02-ND.
CORD ALLIG CLIP PATCH 36" 2PCS - AL-B-36-02
Order 'cord allig clip patch 36" 2pcs - AL-B-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-02-ND.
CORD MINI CLIP PATCH 12" RED - 1236-12-2
Order 'cord mini clip patch 12" red - 1236-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-2-ND.
CORD MINI CLIP PATCH 24" RED - 1236-24-2
Order 'cord mini clip patch 24" red - 1236-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-24-2-ND.
CORD MINI CLIP PATCH 36" RED - 1236-36-2
Order 'cord mini clip patch 36" red - 1236-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-2-ND.
CORD MINI CLIP PATCH 4"RED - 1236-4-2
Order 'cord mini clip patch 4"red - 1236-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-2-ND.
Options for Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-8-2
Send this link via E-Mail
Help With This Screen
