CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0 - Test Equipment
| Digi-Key Part Number | AL-B-8-0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AL-B-8-0 | |||
| Description | CORD ALLIG CLIP PATCH 8" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AL-B-8-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Alligator Clip, Insulated |
| 2nd Connector | Alligator Clip, Insulated |
| Color | Black |
| Contents | 1 Lead |
| Current Rating | 5A |
| Wire Gauge | 18 AWG |
| Length | 8" (20cm) |
| Temperature Range | 122°F (50°C) |
| Type | Patch Cord |
| Voltage - Rated | 30VAC, 60VDC |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AL B 8 0 ALB80 |
AL-B-8-0 Specification Sheet
CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0 (AL-B-8-0-ND) - Test Equipment
Related parts Test Equipment :CORD ALLIG CLIP PATCH 12" BLACK - AL-B-12-0
Order 'cord allig clip patch 12" black - AL-B-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-0-ND.
CORD ALLIG CLIP PATCH 18" BLACK - AL-B-18-0
Order 'cord allig clip patch 18" black - AL-B-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-0-ND.
CORD ALLIG CLIP PATCH 24" BLACK - AL-B-24-0
Order 'cord allig clip patch 24" black - AL-B-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-0-ND.
CORD ALLIG CLIP PATCH 36" BLACK - AL-B-36-0
Order 'cord allig clip patch 36" black - AL-B-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-0-ND.
CORD ALLIG CLIP PATCH 4" BLACK - AL-B-4-0
Order 'cord allig clip patch 4" black - AL-B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-0-ND.
CORD ALLIG CLIP PATCH 48" BLACK - AL-B-48-0
Order 'cord allig clip patch 48" black - AL-B-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-0-ND.
CORD ALLIG CLIP PATCH 60" BLACK - AL-B-60-0
Order 'cord allig clip patch 60" black - AL-B-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-0-ND.
CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0
Order 'cord allig clip patch 8" black - AL-B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-0-ND.
CORD ALLIG CLIP PATCH 8" RED - AL-B-8-2
Order 'cord allig clip patch 8" red - AL-B-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-2-ND.
CORD MINI CLIP PATCH 12" BLACK - 1236-12-0
Order 'cord mini clip patch 12" black - 1236-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-0-ND.
CORD MINI CLIP PATCH 24" BLACK - 1236-24-0
Order 'cord mini clip patch 24" black - 1236-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-24-0-ND.
CORD MINI CLIP PATCH 36" BLACK - 1236-36-0
Order 'cord mini clip patch 36" black - 1236-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-0-ND.
CORD MINI CLIP PATCH 4" BLACK - 1236-4-0
Order 'cord mini clip patch 4" black - 1236-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-0-ND.
CORD ALLIG CLIP PATCH 24" 2PCS - AL-B-24-02
Order 'cord allig clip patch 24" 2pcs - AL-B-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-02-ND.
CORD ALLIG CLIP PATCH 36" 2PCS - AL-B-36-02
Order 'cord allig clip patch 36" 2pcs - AL-B-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-02-ND.
Send this link via E-Mail
Help With This Screen
