Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 6472
SET MICROTIP TEST PROBE SMD - 6472 - Test and Work Bench Equipment
| Digi-Key Part Number | 6472-ND |
5 |
24.50200 |
Extended Price
122.51 |
| Manufacturer Part Number | 6472 | |||
| Description | SET MICROTIP TEST PROBE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6472 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Cable Length | 48.0" (122cm) |
| Color | Black and Red - Plugs and Wire; Gray - Probes |
| Current Rating | 5A |
| Impedance | - |
| Includes | SMD Micro Tip, Pogo |
| Quantity | 2 Leads |
| Ratings | - |
| Termination | Banana Plug, Stackable |
| Type | Test Probes, Replaceable Tip |
| Voltage - Max | 1000VRMS |
| Wire Insulation Material | Silicone |
| Gauge/AWG | 18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6472 6472 |
6472 Specification Sheet
SET MICROTIP TEST PROBE SMD - 6472 (6472-ND) - Test and Work Bench Equipment
Related parts Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 6472Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 6472
Order 'set microtip test probe smd - 6472' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6472-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 6469
Order 'set microtip test probe smd - 6469' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6469-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 6470
Order 'set microtip test probe smd - 6470' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6470-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 5144-48-0
Order 'smd microtip/test probe 48" blk - 5144-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5144-48-0-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 5144-48-2
Order 'smd microtip/test probe 48" red - 5144-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5144-48-2-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 6235
Order 'smd test probes 1red/1black 48" - 6235' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1246-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 6477
Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 5950A
Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 5951A
Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
Pomona Electronics Test Probe - Tip Test Equipment 6475
Order 'test probe tips .060in (5sets) - 6475' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6475-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5673B
Order 'kit test lead electronic dmm - 5673B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1002-ND.
Pomona Electronics Test Probe - Kit Test Equipment 72928
Order 'kit test multi-use smd - 72928' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1223-ND.
Pomona Electronics Test Probe - Kit Test Equipment 72935
Order 'kit smd hi density circuit test - 72935' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1239-ND.
Pomona Electronics Test Probe - Multimeter Test Equipment 5517A
Order 'test probe/simpson plug r/a set - 5517A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5517A-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5672A
Order 'basic electronic test lead kit - 5672A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5672A-ND.
Options for Pomona Electronics Test Probe - Multimeter Test And Work Bench Equipment 6472
Send this link via E-Mail
Help With This Screen
