Pomona Electronics Test Lead Test Equipment 6331-96
PLUG DUAL BANTAM PATCH CABLE - 6331-96 - Test Equipment
| Digi-Key Part Number | 6331-96-ND |
1 |
81.42000 |
Extended Price
81.42 |
| Manufacturer Part Number | 6331-96 | |||
| Description | PLUG DUAL BANTAM PATCH CABLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6331-96 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Bantam Plug, Double |
| 2nd Connector | Bantam Plug, Double |
| Cable Type | Straight |
| Color | Gray |
| Contents | 1 Lead |
| Wire Gauge | - |
| Length | 96.000" (2438.40mm) |
| Type | Patch Cord |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6331 96 633196 |
PLUG DUAL BANTAM PATCH CABLE - 6331-96 (6331-96-ND) - Test Equipment
Related parts Pomona Electronics Test Lead Test Equipment 6331-96Pomona Electronics Test Lead Test Equipment 6331-96
Order 'plug dual bantam patch cable - 6331-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6331-96-ND.
Plug to Plug Modular Cable Assembly 2.49' (760mm) Patch Cable, Molded Amphenol PCD RJFSFTP0076
Order 'cable cat5 rj45 plug-plug .76m - RJFSFTP0076' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0076-ND.
Pomona Electronics Test Lead Test Equipment 6320-96
Order 'plug bantam y-rj48/rj45 cable - 6320-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6320-96-ND.
DVI-D Dual Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK639-2-R
Order 'cable hdmi/a male-dvi-d 2meters - AK639-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10258-ND.
DVI-D Dual Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK639-3-R
Order 'cable hdmi/a male-dvi-d 3meters - AK639-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10259-ND.
Rectangular 5 pos Plug to USB A Male Plug Between Series Adapter Cable Cable Assembly 8.00' (2.44m) 3M 7319420
Order 'cable usb sc series 96" - 7319420' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5548-ND.
Rectangular 5 pos Plug to USB A Male Plug Between Series Adapter Cable Cable Assembly 8.00' (2.44m) 3M 7312256
Order 'cable usb type-a to 2mm conn 96" - 7312256' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5552-ND.
N Male to N Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 1658-T-24
Order 'type n male cable rg214/u 24" - 1658-T-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-24-ND.
DVI-D Single Link, Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 6.56' (2.00m) TPI (Test Products Int) CT001149
Order 'cable dvi male to hdmi male 2m - CT001149' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1915-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 6253-C-36
Order 'cable 50 ohm w/push on bnc 36" - 6253-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6253-C-36-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Tyco Electronics 1770020-2
Order 'cable hdmi-dvi 3m - 1770020-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35084-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics BNC-C-60
Order 'cable 50 ohm bnc(m) rg58c/u 60" - BNC-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-60-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug, Double, Stackable 1330-0
Order 'double banana plug black - 1330-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-0-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug, Double, Stackable 1330-2
Order 'double banana plug red - 1330-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1330-2-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug 4513
Order 'mini banana plug #4-40x.480" - 4513' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4513PO-ND.
Options for Pomona Electronics Test Lead Test Equipment 6331-96
Send this link via E-Mail
Help With This Screen
