CORD PATCH MINIGRAB 36" BLACK - 6246-36-0 - Connectors
| Digi-Key Part Number | 6246-36-0-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 6246-36-0 | |||
| Description | CORD PATCH MINIGRAB 36" BLACK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6246-36-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6246 36 0 6246360 |
6246-36-0 Specification Sheet
CORD PATCH MINIGRAB 36" BLACK - 6246-36-0 (6246-36-0-ND) - Connectors
Related parts Connectors:CORD PATCH MINIGRAB 48" BLACK - 6246-48-0
Order 'cord patch minigrab 48" black - 6246-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-48-0-ND.
CORD PATCH MINIGRAB 60" BLACK - 6246-60-0
Order 'cord patch minigrab 60" black - 6246-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-60-0-ND.
CORD PATCH MINIGRAB 12" BLACK - 6246-12-0
Order 'cord patch minigrab 12" black - 6246-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-12-0-ND.
CORD PATCH MINIGRAB 24" BLACK - 6246-24-0
Order 'cord patch minigrab 24" black - 6246-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-24-0-ND.
CORD PATCH MINIGRAB 36" BLACK - 6246-36-0
Order 'cord patch minigrab 36" black - 6246-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-36-0-ND.
CORD PATCH MINIGRAB 36" RED - 6246-36-2
Order 'cord patch minigrab 36" red - 6246-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-36-2-ND.
CORD PATCH MINIGRAB 48" RED - 6246-48-2
Order 'cord patch minigrab 48" red - 6246-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-48-2-ND.
CORD PATCH MINIGRAB 60" RED - 6246-60-2
Order 'cord patch minigrab 60" red - 6246-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-60-2-ND.
CORD PATCH MINIGRAB 24" RED - 6246-24-2
Order 'cord patch minigrab 24" red - 6246-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-24-2-ND.
CORD PATCH MINIGRAB ONE END BLK - 6247-48-0
Order 'cord patch minigrab one end blk - 6247-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6247-48-0-ND.
CORD PATCH MINIGRAB ONE END RED - 6247-48-2
Order 'cord patch minigrab one end red - 6247-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6247-48-2-ND.
CORD MINI CLIP PATCH 36" BLACK - 1236-36-0
Order 'cord mini clip patch 36" black - 1236-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-0-ND.
CORD BANANA PLUG PATCH 36" BLACK - 1440-36-0
Order 'cord banana plug patch 36" black - 1440-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-36-0-ND.
CORD SPADE LUG PATCH 36" BLACK - 1743-36-0
Order 'cord spade lug patch 36" black - 1743-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-36-0-ND.
CORD MINIPINCER PATCH 36" BLACK - 5419-36-0
Order 'cord minipincer patch 36" black - 5419-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-0-ND.
Send this link via E-Mail
Help With This Screen