Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD PATCH MINIGRAB 12" BLACK - 6246-12-0 - Connectors

Digi-Key Part Number 6246-12-0-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number6246-12-0
DescriptionCORD PATCH MINIGRAB 12" BLACK
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6246-12-0
VendorPomona Electronics
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6246 12 0
6246120

6246-12-0 Specification Sheet

Image of CORD PATCH MINIGRAB 12" BLACK - 6246-12-0

CORD PATCH MINIGRAB 12" BLACK - 6246-12-0 (6246-12-0-ND) - Connectors

Related parts Connectors:
CORD PATCH MINIGRAB 48" BLACK - 6246-48-0
 Order 'cord patch minigrab 48" black - 6246-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-48-0-ND.
CORD PATCH MINIGRAB 60" BLACK - 6246-60-0
 Order 'cord patch minigrab 60" black - 6246-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-60-0-ND.
CORD PATCH MINIGRAB 24" BLACK - 6246-24-0
 Order 'cord patch minigrab 24" black - 6246-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-24-0-ND.
CORD PATCH MINIGRAB 36" BLACK - 6246-36-0
 Order 'cord patch minigrab 36" black - 6246-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-36-0-ND.
CORD PATCH MINIGRAB 48" RED - 6246-48-2
 Order 'cord patch minigrab 48" red - 6246-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-48-2-ND.
CORD PATCH MINIGRAB 60" RED - 6246-60-2
 Order 'cord patch minigrab 60" red - 6246-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-60-2-ND.
CORD PATCH MINIGRAB 24" RED - 6246-24-2
 Order 'cord patch minigrab 24" red - 6246-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-24-2-ND.
CORD PATCH MINIGRAB 36" RED - 6246-36-2
 Order 'cord patch minigrab 36" red - 6246-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-36-2-ND.
CORD PATCH MINIGRAB 12" BLACK - 6246-12-0
 Order 'cord patch minigrab 12" black - 6246-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-12-0-ND.
CORD PATCH BANANA PLUG 12" BLACK - HB-12-0
 Order 'cord patch banana plug 12" black - HB-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number HB-12-0-ND.
CORD PATCH MINIGRAB ONE END BLK - 6247-48-0
 Order 'cord patch minigrab one end blk - 6247-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6247-48-0-ND.
CORD PATCH MINIGRAB ONE END RED - 6247-48-2
 Order 'cord patch minigrab one end red - 6247-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6247-48-2-ND.
CORD MINI CLIP PATCH 12" BLACK - 1236-12-0
 Order 'cord mini clip patch 12" black - 1236-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-0-ND.
CORD BANANA PLUG PATCH 12" BLACK - 1440-12-0
 Order 'cord banana plug patch 12" black - 1440-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-12-0-ND.
CORD MICRO CLIP PATCH 12" BLACK - 1613-12-0
 Order 'cord micro clip patch 12" black - 1613-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1613-12-0-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD PATCH MINI CLIP 8" RED - MG-B-8-2 Next: CORD PATCH MINIGRAB 24" BLACK - 6246-24-0