CORD MINIPINCER PATCH 36" RED - 5419-36-2
| Digi-Key Part Number | 5419-36-2-ND |
1 |
10.73000 |
Extended Price
10.73 |
| Manufacturer Part Number | 5419-36-2 | |||
| Description | CORD MINIPINCER PATCH 36" RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5419-36-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
5419 36 2 5419362 |
CORD MINIPINCER PATCH 36" RED - 5419-36-2 (5419-36-2-ND)
Related parts:CORD MINIPINCER PATCH 12" RED - 5419-12-2
Order 'cord minipincer patch 12" red - 5419-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-12-2-ND.
CORD MINIPINCER PATCH 24" RED - 5419-24-2
Order 'cord minipincer patch 24" red - 5419-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-24-2-ND.
CORD MINIPINCER PATCH 60" RED - 5419-60-2
Order 'cord minipincer patch 60" red - 5419-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-60-2-ND.
CORD MINIPINCER PATCH 36" RED - 5419-36-2
Order 'cord minipincer patch 36" red - 5419-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-2-ND.
CORD MINIGRABBER PATCH 18" RED - 3781-18-2
Order 'cord minigrabber patch 18" red - 3781-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-2-ND.
CORD MINIGRABBER PATCH 48" RED - 3781-48-2
Order 'cord minigrabber patch 48" red - 3781-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-48-2-ND.
CORD MINIGRABBER PATCH 60" RED - 3781-60-2
Order 'cord minigrabber patch 60" red - 3781-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-60-2-ND.
CORD MINIGRABBER PATCH 8" RED - 3781-8-2
Order 'cord minigrabber patch 8" red - 3781-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-8-2-ND.
CORD MINIPINCER PATCH 12" BLACK - 5419-12-0
Order 'cord minipincer patch 12" black - 5419-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-12-0-ND.
CORD MINIPINCER PATCH 24" BLACK - 5419-24-0
Order 'cord minipincer patch 24" black - 5419-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-24-0-ND.
CORD MINIPINCER PATCH 60" BLACK - 5419-60-0
Order 'cord minipincer patch 60" black - 5419-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-60-0-ND.
CORD MINIGRABBER PATCH 12" RED - 6246-12-2
Order 'cord minigrabber patch 12" red - 6246-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-12-2-ND.
CORD MINIPINCER PATCH 36" BLACK - 5419-36-0
Order 'cord minipincer patch 36" black - 5419-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-0-ND.
CORD MINIGRAB PATCH 36" 1BLK/RED - 3781-36-02
Order 'cord minigrab patch 36" 1blk/red - 3781-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-02-ND.
CORD MINI BANA PLUG PATCH 12"RED - 1081-12-2
Order 'cord mini bana plug patch 12"red - 1081-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-12-2-ND.
Send this link via E-Mail
Help With This Screen