CORD MINIPINCER PATCH 12" RED - 5419-12-2
| Digi-Key Part Number | 5419-12-2-ND |
1 |
13.58000 |
Extended Price
13.58 |
| Manufacturer Part Number | 5419-12-2 | |||
| Description | CORD MINIPINCER PATCH 12" RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5419-12-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5419 12 2 5419122 |
5419-12-2 Specification Sheet
CORD MINIPINCER PATCH 12" RED - 5419-12-2 (5419-12-2-ND)
Related parts:CORD MINIPINCER PATCH 24" RED - 5419-24-2
Order 'cord minipincer patch 24" red - 5419-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-24-2-ND.
CORD MINIPINCER PATCH 36" RED - 5419-36-2
Order 'cord minipincer patch 36" red - 5419-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-2-ND.
CORD MINIPINCER PATCH 60" RED - 5419-60-2
Order 'cord minipincer patch 60" red - 5419-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-60-2-ND.
CORD MINIGRABBER PATCH 18" RED - 3781-18-2
Order 'cord minigrabber patch 18" red - 3781-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-2-ND.
CORD MINIGRABBER PATCH 48" RED - 3781-48-2
Order 'cord minigrabber patch 48" red - 3781-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-48-2-ND.
CORD MINIGRABBER PATCH 60" RED - 3781-60-2
Order 'cord minigrabber patch 60" red - 3781-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-60-2-ND.
CORD MINIGRABBER PATCH 8" RED - 3781-8-2
Order 'cord minigrabber patch 8" red - 3781-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-8-2-ND.
CORD MINIPINCER PATCH 24" BLACK - 5419-24-0
Order 'cord minipincer patch 24" black - 5419-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-24-0-ND.
CORD MINIPINCER PATCH 36" BLACK - 5419-36-0
Order 'cord minipincer patch 36" black - 5419-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-0-ND.
CORD MINIPINCER PATCH 60" BLACK - 5419-60-0
Order 'cord minipincer patch 60" black - 5419-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-60-0-ND.
CORD MINIPINCER PATCH 12" RED - 5419-12-2
Order 'cord minipincer patch 12" red - 5419-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-12-2-ND.
CORD MINIPINCER PATCH 12" BLACK - 5419-12-0
Order 'cord minipincer patch 12" black - 5419-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-12-0-ND.
MINIPINCER/BANANA JACK 12" RED - 6261-12-2
Order 'minipincer/banana jack 12" red - 6261-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6261-12-2-ND.
CORD MINI BANA PLUG PATCH 18"RED - 1081-18-2
Order 'cord mini bana plug patch 18"red - 1081-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-18-2-ND.
CORD MINI BANA PLUG PATCH 24"RED - 1081-24-2
Order 'cord mini bana plug patch 24"red - 1081-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-2-ND.
Send this link via E-Mail
Help With This Screen